Analog Devices AD8394ACPZ-R7

LFCSP-24(4x5) Interface - Specialized ROHS
$ 2.05

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8394ACPZ-R7.

Analog Devices

Datasheet2 pages19 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Related Parts

Analog DevicesAD8432ACPZ-R7
IC OPAMP VFB 2 CIRCUIT 24LFCSP / RF Amplifier IC Voltage Feedback 200MHz 24-LFCSP (4x4)
Analog DevicesADP5024ACPZ-1-R7
Buck Regulator with LDO 2.3V to 5.5V 24-Pin LFCSP EP T/R
Analog DevicesAD7147PACPZ-RL
SPI Single-phase power supply 250Ksps 16bit 13 SMD mount,glue mount 4mm*4mm*830μm

Descriptions

Descriptions of Analog Devices AD8394ACPZ-R7 provided by its distributors.

LFCSP-24(4x5) Interface - Specialized ROHS
Low Power, High Output Current, Quad Op Amp, Dual-Channel ADSL/ADSL2+ Line Driver Package: 24 ld LFCSP (5x4mm w/3.65x2.65mm EP); No of Pins: 24; Temperature Range: Industrial; Container: 1500/Reel
The AD8394 is comprised of four high output current, low power consumption operational amplifiers. It is particularly well suited for the CO driver interface in digital subscriber line systems, such as ADSL and ADSL2+. The driver can deliver 20.4 dBm to a line, yet compensates for losses due to hybrid insertion and back termination resistors. In addition, the low distortion, fast slew rate, and high output current capability make the AD8394 ideal for other applications, such as medical instrumentation, DAC output drivers, and other high peak current circuits. Four bias modes are selectable via two digital inputs (PD0 and PD1). The AD8394 is available in two thermally enhanced packages, a 20-lead TSSOP_EP (AD8394AREZ) and a 4 mm × 5 mm 24-lead LFCSP (AD8394ACPZ). Applications ADSL/ADSL2+ CO line drivers xDSL line drives High output current, low distortion amplifiers DAC output buffers Data Sheet, Rev. Sp0, 10/07

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated