Analog Devices AD8392ARE

IC QUAD OP-AMP, 5000 uV OFFSET-MAX, PDSO28, MO-153AET, TSSOP-28, Operational Amplifier
$ 5.96

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8392ARE.

Analog Devices

Datasheet16 pages21 years ago
Datasheet16 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8392ARE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.96
$ 4.89
$ 4.89
Stock
274,498
324,332
324,332
Authorized Distributors
1
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Texas InstrumentsMAX3243CPWR
EAR99 MAX3243 Tape & Reel (TR) RS232 interface driver 5V 1mA 117.508773mg 150ns
Texas InstrumentsTLV320AIC23BIPWR .
Low-Power Stereo CODEC with HP Amplifier 28-TSSOP -40 to 85
Texas InstrumentsMAX3243IPWR
Other Interface ICs; MAX3243IPWR; TEXAS INSTRUMENTS; 28; 5.5 V; 3 V; TSSOP
NXP SemiconductorsTDA8024TT/C1/S1J
Standard Smart Card Interface/Reel Rohs Compliant: Yes |NXP Semiconductors TDA8024TT/C1/S1J
Analog DevicesDS8005-RJX+
Smart Card Interface 20MHz 3.3V/5V 700mW Tube 28-Pin TSSOP
Analog DevicesMAX3241EUI+T
Transceiver 3 Driver/5 Receiver RS-232 1Mbps 3V to 5.5V 28-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices AD8392ARE provided by its distributors.

IC QUAD OP-AMP, 5000 uV OFFSET-MAX, PDSO28, MO-153AET, TSSOP-28, Operational Amplifier
R-PDSO-G28 Tube xDSL TIN LEAD interface driver 5000muV 9.7mm 350V/us 85C
The AD8392 is comprised of four high output current, low power consumption, operational amplifiers. It is particularly well suited for the CO driver interface in digital subscriber line systems, such as ADSL and ADSL2+. The driver is capable of providing enough power to deliver 20.4 dBm to a line, while compensating for losses due to hybrid insertion and back termination resistors. In addition, the low distortion, fast slew rate, and high output current capability make the AD8392 ideal for many other applications, including medical instrumentation, DAC output drivers, and other high peak current circuits. The AD8392 is available in two thermally enhanced packages, a 28-lead TSSOP/EP (AD8392ARE) and a 5 mm x 5 mm 32-lead LFCSP (AD8392ACP). Four bias modes are available via the use of two digital bits (PD1, PD0).

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 8392ARE