Analog Devices DS8005-RJX+

Smart Card Interface 20MHz 3.3V/5V 700mW Tube 28-Pin TSSOP
$ 2.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS8005-RJX+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

ShanghaiCT

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS8005-RJX+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS8005-RJX+.

Related Parts

Texas InstrumentsMAX3243CPWR
EAR99 MAX3243 Tape & Reel (TR) RS232 interface driver 5V 1mA 117.508773mg 150ns
Texas InstrumentsMAX3243IPWR
Other Interface ICs; MAX3243IPWR; TEXAS INSTRUMENTS; 28; 5.5 V; 3 V; TSSOP
NXP SemiconductorsTDA8024TT/C1,118
Smart Card Interface 3.2MHz 3.3V/5V 560mW T/R 28-Pin TSSOP
Texas InstrumentsMAX3243ECPW
3- to 5.5-V multichannel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-TSSOP 0 to 70
NXP SemiconductorsPCA9575PW2,118
1mA 3mA I2C,SMBus 16 1.1V 3.6V 400KHz yes TSSOP-28 SMD mount,glue mount
NXP SemiconductorsTDA8023TT/C1,118
TDA Series 2.7 to 6.5 V 6 kV ESD Low Power IC Card Interface - TSSOP-28

Descriptions

Descriptions of Analog Devices DS8005-RJX+ provided by its distributors.

Smart Card Interface 20MHz 3.3V/5V 700mW Tube 28-Pin TSSOP
DS8005 28-TSSOP (0.173 4.40mm Width) ANALOG CIRCUIT GULL WING analog front end ic 2.7V~6V 85C 700mW 17.9mm
2.7V~6V TSSOP-28 Analog Front End (AFEs) ROHS
Dual SIM Card Interface Multiplexes Access to Two Smart Cards for Lower Power, Board Space, and BOM Cost
Ciiva
700mW, 2 Ch, 2.7V~6V, TSSOP-28, SMD
SPECIALTY / SPECIALIZED INTERFACES;
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 28; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS8005RJX+