Analog Devices AD8392AAREZ-R7

Low Power, High Output Current, Quad Op Amp, Dual-Channel ADSL/ADSL2+ Line Driver
$ 4.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8392AAREZ-R7.

Analog Devices

Datasheet12 pages20 years ago
Official datasheet0 pages0 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8392AAREZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.425
$ 3.997
$ 3.997
Stock
15,540,223
1,094,849
1,094,849
Authorized Distributors
3
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Circuits
-
-
-
Slew Rate
515 V/µs
515 V/µs
515 V/µs
Gain Bandwidth Product
-
37 MHz
37 MHz
Input Offset Voltage (Vos)
-
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
72 dB
72 dB
Common Mode Rejection Ratio
63 dB
63 dB
63 dB
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
24 V
24 V
24 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX333ACUP+T
MAX333 Series SPDT 20 V 45Ohm Surface Mount Analog Switch - TSSOP-20
Analog DevicesMAX31911AUI+
MAX31911 Series 36V 2162.2mW Octal Digital Input Translator/Serializer -TSSOP-28
Texas InstrumentsDIR9001PW
96kHz Digital Audio Receiver 28-TSSOP -40 to 85
Texas InstrumentsMAX3243CPWR
EAR99 MAX3243 Tape & Reel (TR) RS232 interface driver 5V 1mA 117.508773mg 150ns
Texas InstrumentsMAX3243IPWR
Other Interface ICs; MAX3243IPWR; TEXAS INSTRUMENTS; 28; 5.5 V; 3 V; TSSOP
NXP SemiconductorsTDA8024TT/C1,118
Smart Card Interface 3.2MHz 3.3V/5V 560mW T/R 28-Pin TSSOP

Descriptions

Descriptions of Analog Devices AD8392AAREZ-R7 provided by its distributors.

Low Power, High Output Current, Quad Op Amp, Dual-Channel ADSL/ADSL2+ Line Driver
Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar, PDSO28
HTSSOP-28-EP Buffer/Driver/Transceiver ROHS
EAR99 AD8392 Tape & Reel (TR) xDSL interface transceiver -12V 15muA 9.7mm 63dB
ADSL Driver Quad 28-Pin TSSOP EP T/R
Dual Port ADSL/ADSL+Line Drive

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8392AAREZR7