Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8361ARMZ

2.5GHZ ±0.25DB Cellular, Cdma, W-cdma MSOP-8 Rf Detectors Rohs
$ 9.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8361ARMZ.

Newark

Datasheet22 pages11 years ago

Analog Devices

Upverter

element14 APAC

iiiC

Inventory History

3 month trend:
+157%

CAD Models

Download Analog Devices AD8361ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.43
$ 9.03
$ 9.03
Stock
175,486
243,822
243,822
Authorized Distributors
6
6
6
Frequency
100 MHz
100 MHz
100 MHz
Max Frequency
2.5 GHz
-
-
Max Power Dissipation
200 mW
200 mW
200 mW
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Case/Package
SOT
SOT
SOT
Packaging
Bulk
Tape & Reel (TR)
Tape & Reel (TR)
Max Supply Current
-
-
-
Operating Supply Current
1.1 mA
1.1 mA
1.1 mA
Operating Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8361ARMZ.

Descriptions

Descriptions of Analog Devices AD8361ARMZ provided by its distributors.

2.5GHz ±0.25dB Cellular,CDMA,W-CDMA MSOP-8 RF Detectors ROHS
Power Detector, 2.5Ghz, 0.25Db, Msop-8; |Analog Devices, Inc. AD8361ARMZ
ANALOG DEVICES - AD8361ARMZ - DETECTEUR DE PUISSANCE REELLE 2.5GHZ CMS
LF TO 2.5 GIGA HZ POWER DETECTOR Analog Circuit, 1 Func, PDSO8
RF Detector 2500MHz 8-Pin MSOP Tube
RF IC 1.1mA 2.7V~5.5V Cellular,CDMA,W-CDMA 2.7V 100MHz 5.5V 2.5GHz 0dBm~700mV 30dB ±0.25dB MSOP-8 SMD 3mm × 3mm × 850μm
minSO DC-2.5GHz True Pwr Detec
LF to 2.5 GHz TruPwr™ Detector
IC RF DETECT 2.5GHZ 8MSOP "RF Detector IC Cellular, CDMA, W-CDMA 2.5GHz 0 ~ 700mV ±0.25dB 8-TSSOP, 8-MSOP (0.118"", 3.00mm Width)"

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8361ARMZ .
  • AD8361ARMZ.