Analog Devices AD8352ACPZ-R2

2 GHz Ultralow Distortion Differential RF/IF Amplifier
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8352ACPZ-R2.

Upverter

Datasheet20 pages18 years ago

Analog Devices

CAD Models

Download Analog Devices AD8352ACPZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.298
$ 8.298
Stock
18,060
268,169
268,169
Authorized Distributors
1
6
6
Case/Package
-
LFCSP EP
LFCSP EP
Number of Pins
16
16
16
Frequency
-
-
-
P1dB
-
-
-
Gain
25 dB
25 dB
25 dB
Noise Figure
15.5 dB
15.5 dB
15.5 dB
Test Frequency
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
37 mA
37 mA
37 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8352ACPZ-R2.

Descriptions

Descriptions of Analog Devices AD8352ACPZ-R2 provided by its distributors.

2 GHz Ultralow Distortion Differential RF/IF Amplifier
SP Amp DIFF AMP Single 5.5V 16-Pin LFCSP EP T/R
Consumer Circuit, Bipolar

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated