Analog Devices AD834JRZ-R7

IC MULTIPLIER 4-QUADRANT 8-SOIC / Analog Multiplier 4-Quadrant 8-SOIC
$ 40.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD834JRZ-R7.

Analog Devices

Datasheet20 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages17 years ago

iiiC

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD834JRZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 40.71
$ 23.99
Stock
160,964
101,627
Authorized Distributors
5
1
Case/Package
SOIC
-
-3db Bandwidth
500 MHz
-
Propagation Delay
-
-
Turn-On Delay Time
-
-
Turn-Off Delay Time
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Max Supply Current
-
-
Min Operating Temperature
-40 °C
-
Max Operating Temperature
85 °C
-
On Resistance (RON)
-
-
Number of Channels
-
-
Number of Bits
4
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD834ARZ-R7
Tape & Reel (TR) 4-Quadrant e3 BIPOLAR analog divider 85C 1V 35mA 500MHz
Analog DevicesAD834AR
IC MULTIPLIER 4-QUADRANT 8-SOIC / Analog Multiplier 4-Quadrant 8-SOIC
Analog DevicesAD834JR-REEL
IC MULTIPLIER 4-QUADRANT 8-SOIC / Analog Multiplier 4-Quadrant 8-SOIC
Translator LVCMOS/LVTTL to LVPECL 2-CH Unidirectional 8-Pin SOIC N Tube
Translator LVCMOS/LVTTL to LVPECL 1-CH Unidirectional 8-Pin SOIC N Tube
MC100EL16 Series 1.75 GHz 5.7 V Surface Mount ECL Differential Receiver - SOIC-8

Descriptions

Descriptions of Analog Devices AD834JRZ-R7 provided by its distributors.

IC MULTIPLIER 4-QUADRANT 8-SOIC / Analog Multiplier 4-Quadrant 8-SOIC
Tape & Reel (TR) 4-Quadrant e3 BIPOLAR analog multiplier 85C 1V 35mA 500MHz
Analog Multiplier 4-Bit 500MHz 8-Pin SOIC N T/R
ANALOG MULTIPLIER OR DIVIDER 500 MHz BAND WIDTH PDSO8
500 MHz Four-Quadrant Multiplier
Ic,Analog Multiplier,Bipolar,Sop,8Pin,Plastic
ANALOG MULTIPLIER OR DIVIDER, 50
ANALOG MULTIPLIER OR DIVIDER; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated