Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8342ACPZ-R2

LF TO 3 GHZ ACTIVE RECEIVE MIXER Double Balanced Mixer, 50MHz Min, 2400MHz Max, BIPolar
$ 7.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8342ACPZ-R2.

Analog Devices

Datasheet25 pages10 years ago
Official datasheet0 pages0 years ago

Upverter

DigiKey

CAD Models

Download Analog Devices AD8342ACPZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.06
$ 7.109
$ 7.109
Stock
31,255
185,029
185,029
Authorized Distributors
2
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
16
16
16
Gain
-
3.7 dB
3.7 dB
Noise Figure
12.2 dB
12.2 dB
12.2 dB
Frequency
-
3 GHz
3 GHz
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8342ACPZ-R2.

Descriptions

Descriptions of Analog Devices AD8342ACPZ-R2 provided by its distributors.

LF TO 3 GHZ ACTIVE RECEIVE MIXER Double Balanced Mixer, 50MHz Min, 2400MHz Max, BIPolar
Up/Down Conv Mixer 5V 2.4GHz 16-Pin LFCSP EP T/R
50 MHz - 2400 MHz RF/MICROWAVE DOUBLE BALANCED MIXER
ACTIVE RECEIVE MIXER, SMD, 8342; Voltage, supply min:4.75V; Termination Type:SMD; Case style:LFCSP; Pins, No. of:16; Temperature, operating range:-40°C to +85°C; Temp, op. max:85°C; Temp, op. min:-40°C; Base number:8342; IC Generic number:8342; Line/Bus driver/receiver/transceiver type:Active Receive Mixer; Logic function number:8342; Voltage, supply max:5.25V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8342ACPZR2