Analog Devices AD8335ACPZ

IC VGAIN AMP 64LFCSP / Variable Gain Amplifier IC Signal Processing 64-LFCSP-VQ (9x9)
$ 23.579
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8335ACPZ.

Upverter

Datasheet28 pages14 years ago
Datasheet28 pages17 years ago

Analog Devices

Augswan

iiiC

Farnell

Inventory History

3 month trend:
+9.25%

CAD Models

Download Analog Devices AD8335ACPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.579
$ 23.579
Stock
133,388
188,110
Authorized Distributors
6
2
Gain
48 dB
48 dB
Input Offset Voltage (Vos)
-
-
Common Mode Rejection Ratio
-
-
-3db Bandwidth
70 MHz
70 MHz
Bandwidth
110 MHz
-
Gain Bandwidth Product
70 MHz
70 MHz
Slew Rate
-
350 V/µs
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Power Supply Rejection Ratio (PSRR)
60 dB
60 dB
Interface
-
-
Case/Package
LFCSP EP
LFCSP EP
Nominal Gain Bandwidth Product
-
-
Input Bias Current
80 µA
80 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8335ACPZ.

Related Parts

Analog DevicesAD1992ACPZ
Audio Amp Speaker 1-CH Mono/2-CH Stereo 20W Class-D 64-Pin LFCSP EP
Analog DevicesAD8334ACPZ-REEL
IC VGAIN AMP 64LFCSP / Variable Gain Amplifier IC Signal Processing 64-LFCSP-VQ (9x9)
Analog DevicesAD8334ACPZ-REEL7
IC VGAIN AMP 64LFCSP / Variable Gain Amplifier IC Signal Processing 64-LFCSP-VQ (9x9)
Analog DevicesAD8334ACPZ
Quad VGA with Ultralow Noise Preamplifier and Programmable RIN
Analog DevicesAD1990ACPZ
Audio Amp Speaker 1-CH Mono/2-CH Stereo 10W Class-D 64-Pin LFCSP EP

Descriptions

Descriptions of Analog Devices AD8335ACPZ provided by its distributors.

IC VGAIN AMP 64LFCSP / Variable Gain Amplifier IC Signal Processing 64-LFCSP-VQ (9x9)
Quad Low Noise, Low Cost Variable Gain Amplifier
SP Amp Variable Gain Amp Quad 5.5V 64-Pin LFCSP EP Tray
GAIN AMPLIFIER, 110MHZ, LFCSP-64;
PROG GAIN AMP, 110MHZ, LFCSP-64; No. of Channels:4Channels; No. of Amplifiers:4 Amplifier; Bandwidth:110MHz; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Supply Voltage Range:4.5V to 5.5V; No. of Pins:64Pins RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated