Analog Devices AD8332ACPZ-R7

Gain Amplifier, 100Mhz, Lfcsp Rohs Compliant: Yes |Analog Devices AD8332ACPZ-R7
$ 22.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8332ACPZ-R7.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
-15.84%

CAD Models

Download Analog Devices AD8332ACPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.05
$ 19.75
$ 19.75
Stock
210,924
153,706
153,706
Authorized Distributors
6
3
3
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
32
32
32
Number of Circuits
-
-
-
Slew Rate
650 V/µs
650 V/µs
650 V/µs
Gain Bandwidth Product
120 MHz
120 MHz
120 MHz
Input Offset Voltage (Vos)
50 mV
50 mV
50 mV
Power Supply Rejection Ratio (PSRR)
68 dB
68 dB
68 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
58 mA
58 mA
58 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8332ACPZ-R7.

Related Parts

Analog DevicesADL5304ACPZ-R7
High Speed, 200 dB Range, Current to Voltage Logarithmic Converter
Analog DevicesAD8372ACPZ-R7
106mA 55dB 2 4.5V 5.5V 400nA 130MHz LFCSP-WQ-32 SMD, Adhesive Mount 5mm × 5mm × 830μm
Analog DevicesAD8376ACPZ-R7
ROHS3Compliant EAR99 AD8376 Tape & Reel (TR) op amp amplifier circuit 5mm 900nA 5V 8.7dB

Descriptions

Descriptions of Analog Devices AD8332ACPZ-R7 provided by its distributors.

Gain Amplifier, 100Mhz, Lfcsp Rohs Compliant: Yes |Analog Devices AD8332ACPZ-R7
GAIN AMPLIFIER, 100MHZ, LFCSP; Available until stocks are exhausted
Variable Gain Amplifier IC Signal Processing 32-LFCSP-WQ (5x5)
SP Amp Variable Gain Amp Dual 5.5V 32-Pin LFCSP EP T/R
58mA 650V/μs 120MHz 2 5.5V 50mV LFCSP-WQ-32 SMD mount,glue mount 5mm*5mm*830μm
Dual VGA with Ultralow Noise Preamplifier and Programmable RIN
Programmable/Variable Gain Amplifier (PGA/VGA)
LFCSP-32 Programmable/Variable Gain Amplifiers (PGAs/VGAs) ROHS
DIFF AMP, 100MHZ, 1.1KV/US, LFCSP-32;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8332ACPZR7