Analog Devices AD8325ARU

R-PDSO-G28 Tube TIN LEAD Obsolete interface transceiver 5V 9.7mm 85C
$ 4.96

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8325ARU.

Augswan

Datasheet16 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8325ARU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.96
$ 7.2
$ 7.2
Stock
317,020
198,635
198,635
Authorized Distributors
1
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Logic Function
-
-
-
Interface
-
SPI
SPI
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesAD8322ARU
R-PDSO-G28 Tube GENERAL PURPOSE TIN LEAD interface driver 5V 9.7mm 85C
Analog DevicesAD8323ARUZ
R-PDSO-G28 Tube MATTE TIN Obsolete interface receiver 5V 9.7mm 85C
Analog DevicesAD8323ARUZ-REEL
R-PDSO-G28 Tape & Reel (TR) MATTE TIN Obsolete interface driver 5V 9.7mm 85C
6mA 4 4.5V~5.5V 6mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS
4 8mA 4.5V~5.5V 8mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS
24mA 4.5V~5.5V 24mA TSSOP-20 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Analog Devices AD8325ARU provided by its distributors.

R-PDSO-G28 Tube TIN LEAD Obsolete interface transceiver 5V 9.7mm 85C
IC LN DVR CATV FINE-STEP 28TSSOP / Line Driver, Transmitter 28-TSSOP
SP Amp Line Driver Amp Single 5.25V 28-Pin TSSOP Tube
TSSOP-28 Interface - Specialized ROHS
The AD8325 is a low-cost, digitally controlled, variable gain amplifier optimized for coaxial line driving applications such as cable modems that are designed to the MCNS-DOCSIS upstream standard. An 8-bit serial word determines the desired output gain over a 59.45 dB range resulting in gain changes of 0.7526 dB/LSB. The AD8325 is packaged in a low-cost 28-lead TSSOP, operates from a single 5 V supply, and has an operational temperature range of -40°C to +85°C. An evaluation board is available for this product and may be ordered using the following product number AD8325-EVAL.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated