Analog Devices AD8322ARU

IC LN DVR CATV COARS-STP 28TSSOP / Line Driver, Transmitter 28-TSSOP
$ 4.73

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8322ARU.

Analog Devices

Datasheet16 pages26 years ago
Datasheet16 pages26 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8322ARU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.73
$ 3.57
$ 3.57
Stock
234,669
239,142
239,142
Authorized Distributors
1
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesAD8325ARUZ-REEL
SP Amp Line Driver Amp Single 5.25V 28-Pin TSSOP T/R
Analog DevicesAD8323ARUZ
IC LN DVR CATV FINE-STEP 28TSSOP / Line Driver, Transmitter 28-TSSOP
Analog DevicesAD8323ARUZ-REEL
Processor Supervisor 3.075V/1.11V/Adj 1.8V to 5V/0.9V to 3.3V 8-Pin SOT-23
6mA 4 4.5V~5.5V 6mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS
Non-inverting Octal Bus Buffer/Line Driver/Line Receiver, TTL Level, 3-State
4 8mA 4.5V~5.5V 8mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Analog Devices AD8322ARU provided by its distributors.

IC LN DVR CATV COARS-STP 28TSSOP / Line Driver, Transmitter 28-TSSOP
SP Amp Line Driver Amp Single 5.25V 28-Pin TSSOP Tube
IC LINE DRIVER, PDSO28, TSSOP-28, Line Driver or Receiver
The AD8322 is a low cost digitally controlled variable gain amplifier optimized for coaxial line driving applications such as cable modems that are designed to the MCNS-DOCSIS upstream standard. A 8-bit serial word determines the desired output gain over a 42 dB range resulting in gain changes of 6 dB/LSB. The AD8322 comprises a digitally controlled variable attenuator of 0 dB to -42 dB, which is preceded by a low noise, fixed gain buffer and is followed by a low distortion high power amplifier. When used in a DOCSIS modem application the AD8322 works with the attenuator available on some demodulators to support the 50 dB range required by DOCSIS. The AD8322 accepts a differential or single-ended input signal. The output is specified for driving a 75 Ohm load, such as coaxial cable, although the AD8322 is capable of driving other loads. An evaluation board is available for this product and may be ordered using the following product number AD8322-EVAL.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated