Analog Devices AD8321AR

R-PDSO-G20 Tube GENERAL PURPOSE TIN LEAD interface receiver 9V 12.8mm 85C
$ 6.55

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8321AR.

Analog Devices

Datasheet20 pages21 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8321AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.55
$ 5.66
$ 5.66
Stock
303,495
342,205
342,205
Authorized Distributors
1
1
1
Case/Package
SOIC W
SOIC W
SOIC W
Number of Pins
20
20
20
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin SOIC W T/R
onsemi74LVX244M
Low Voltage Octal Buffer/Line Driver with 3-STATE Outputs | IC BUF NON-INVERT 3.6V 20SOIC
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin SOIC W T/R
Analog DevicesAD811AR-20
OP Amp Single Current Fdbk ±18V 20-Pin SOIC W Tube
Analog DevicesADEL2020AR-20
Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDSO20
Analog DevicesAD811AR-20-REEL
Tape & Reel (TR) e0 DUAL Current Feedback audio video amplifier circuit 85C 2.65mm 16.5mA 4.5V

Descriptions

Descriptions of Analog Devices AD8321AR provided by its distributors.

R-PDSO-G20 Tube GENERAL PURPOSE TIN LEAD interface receiver 9V 12.8mm 85C
AMPLIFIER IC; No. of Amplifiers: 1; No. of Pins: 20; Bandwidth: 235MHz; Leaded Proc
IC LINE DRIVER, PDSO20, MS-013AC, SOIC-20, Line Driver or Receiver
IC LINE DVR CATV 20-SOIC / Line Driver, Transmitter 20-SOIC
SOIC-20 Interface - Specialized ROHS
SP Amp Line Driver Amp Single 20-Pin SOIC W Tube
IC LINE DRVR/TRANS PROGR 20SOIC
Line Driver, 1 Func, 1 Driver, PDSO20
The AD8321 is a low cost digitally controlled variable gain amplifier optimized for coaxial line driving applications such as cable modems that are designed to the DOCSIS* (upstream) standard. An 8-bit serial word determines the desired output gain over a 53.4 dB range, resulting in gain changes of 0.75 dB/LSB. The AD8321 is packaged in a low cost 20-lead SOIC, operates from a single +9 V supply, and has an operational temperature range of -40°C to +85°C. An evaluation board is available for this product and may be ordered using the following product number: AD8321-EVAL. Schematic and layout for this evaluation board is contained in the product datasheet.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 8321AR