Analog Devices AD8319ACPZ-R7

IC Log Detctr/ctrl 10GHZ 8LFCSP / Rf Detector 1MHZ to 10000MHZ 12DBM 8-PIN Lfcsp Ep T/r
$ 4.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8319ACPZ-R7.

element14 APAC

Datasheet20 pages13 years ago
Datasheet21 pages13 years ago

Analog Devices

Upverter

LKR

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+262%

CAD Models

Download Analog Devices AD8319ACPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.144
$ 2.18
$ 2.18
Stock
541,208
84,293
84,293
Authorized Distributors
6
1
1
Frequency
1 MHz
1 MHz
1 MHz
Max Frequency
-
-
-
Max Power Dissipation
730 mW
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Packaging
-
Tape and Reel
Tape and Reel
Max Supply Current
-
-
-
Operating Supply Current
22 mA
22 mA
22 mA
Operating Supply Voltage
5 V
5 V
5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8319ACPZ-R7.

Related Parts

Analog DevicesADA4830-1BCPZ-R7
ROHS3Compliant EAR99 ADA4830 Cut Tape (CT) op amp buffer circuit 3.1mm 4.1mA 5V 53dB
Analog DevicesAD8314ACPZ-RL7
100MHz~2.7GHz -45dBm~0dBm Cellular,GSM,TDMA,CDMA LFCSP-8 RF Detectors ROHS
Analog DevicesADA4528-2ACPZ-R7
Precision, Ultralow Noise, RRIO, Zero-Drift Dual Op Amp

Descriptions

Descriptions of Analog Devices AD8319ACPZ-R7 provided by its distributors.

IC LOG DETCTR/CTRL 10GHZ 8LFCSP / RF Detector 1MHz to 10000MHz 12dBm 8-Pin LFCSP EP T/R
Log Or Antilog Amplifier, 1 Func, 9999MHz Band Width, BIPolar, PDSO8
RF Detectors; AD8319ACPZ-R7; ANALOG DEVICES; 3; 6 ns; 22 mA; 730 mW
1 MHz TO 10 GHz, 40 dB Log Detector / Controller
ANALOG DEVICES - AD8319ACPZ-R7 - LOG AMP, 0.1-10GHZ, 5.5V, 8LFCSP
1MHz~10GHz ±1dB , WLAN, WiMAX, DFN-8(2x3) RF Detectors ROHS
SP Amp LOG Amp Single 5.5V 8-Pin LFCSP EP T/R
对数 放大器/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
AMP LOG, 1AMPLIFIERS, 45 DB, -45DB / V;
LOGARITHMIC AMPLIFIER, 20NS, LFCSP-EP;
RF Front End Module, RADAR, WiFi, WiMax, WLAN, 3V~5.5V, 1MHz~10GHz, -60dBm~-2dBm, 45dB ±1dB, DFN-8-EP, SMD, 3mm × 2mm × 750μm
IC RF DETECT 1MHZ-10GHZ 8LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8319ACPZ-R7 .
  • AD8319ACPZ-R7.
  • AD8319ACPZR7