Analog Devices AD8318ACPZ

Log Or Antilog Amplifier, 1 Func, 7999MHz Band Width, BIPolar, PQCC16

Price and Stock

CAD Models

Download Analog Devices AD8318ACPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.635
$ 12.635
Stock
63,902
167,567
167,567
Authorized Distributors
0
6
6
Case/Package
-
LFCSP EP
LFCSP EP
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
-
1 MHz
1 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Descriptions

Descriptions of Analog Devices AD8318ACPZ provided by its distributors.

Log Or Antilog Amplifier, 1 Func, 7999MHz Band Width, BIPolar, PQCC16
IC LOG OR ANTILOG AMPLIFIER, PQCC16, 4 X 4 MM, LEAD FREE, MO-220-VGGC, LFCSP-16, Analog Computational Function
4.5V 5.5V LFCSP(EP) Bracket mounting,SMD mount 4mm*4mm*850μm
IC TXRX NON-INVERT 3.6V 54FBGA
Analog Devices AD8318ACPZ IC, AD9742ACPZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated