Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8315ARM

50 Db GSM Pa Controller / Rf Power Controller IC Dcs, GSM, Edge 100MHZ ~ 2.5GHZ 8-MSOP
$ 5.29

Price and Stock

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8315ARM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.29
$ 6.97
$ 6.97
Stock
254,709
257,305
257,305
Authorized Distributors
1
4
4
Frequency
-
100 MHz
100 MHz
Max Frequency
-
-
-
Max Power Dissipation
-
-
-
Max Operating Temperature
-
85 °C
85 °C
Min Operating Temperature
-
-30 °C
-30 °C
Case/Package
MSOP
MSOP
MSOP
Packaging
-
-
-
Max Supply Current
-
-
-
Operating Supply Current
-
8.5 mA
8.5 mA
Operating Supply Voltage
-
-
-

Descriptions

Descriptions of Analog Devices AD8315ARM provided by its distributors.

50 DB GSM PA CONTROLLER / RF Power Controller IC DCS, GSM, EDGE 100MHz ~ 2.5GHz 8-MSOP
RF Amp Single Power Amp 2.5GHz 5.5V 8-Pin MSOP Tube
100MHz~2.5GHz MSOP-8 RF Misc ICs and Modules ROHS
Telecom Circuit, 1-Func, Bipolar, PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated