Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8277BRZ-R7

IC INST AMP 2 CIRCUIT 14SOIC Instrumentation Amplifier 2 Circuit Rail-to-Rail 14-SOIC
$ 4.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8277BRZ-R7.

Arrow Electronics

Datasheet20 pages14 years ago

Analog Devices

Inventory History

3 month trend:
+52.37%

CAD Models

Download Analog Devices AD8277BRZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8277BRZ-R7.

Related Parts

Analog DevicesAD8277ARZ
IC INST AMP 2 CIRCUIT 14SOIC Instrumentation Amplifier 2 Circuit Rail-to-Rail 14-SOIC
Analog DevicesAD8277ARZ-R7
IC INST AMP 2 CIRCUIT 14SOIC Instrumentation Amplifier 2 Circuit Rail-to-Rail 14-SOIC
Analog DevicesAD8277ARZ-RL
IC INST AMP 2 CIRCUIT 14SOIC Instrumentation Amplifier 2 Circuit Rail-to-Rail 14-SOIC
Texas InstrumentsLMV604MA/NOPB
IC OPAMP GP 4 CIRCUIT 14SOIC General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
ROHS3Compliant EAR99 TCA0372 Tube op amp amplifier circuit 10.15mm 0.05muA 15mV 1400kHz
SA Series 1.4 V/us 40 V SMT Dual Power Operational Amplifier - SOIC-16W

Descriptions

Descriptions of Analog Devices AD8277BRZ-R7 provided by its distributors.

IC INST AMP 2 CIRCUIT 14SOIC Instrumentation Amplifier 2 Circuit Rail-to-Rail 14-SOIC
SP Amp Difference Amplifier Dual ±18V/36V 14-Pin SOIC N T/R
Instrumentation Amplifier, 2 Func, 200uV Offset-Max, 0.55MHz Band Width, PDSO14
ROHS3Compliant AD8277 Tape & Reel (TR) PRODUCTION (Last Updated: 3weeks ago) op amp buffer circuit 338.011364mg 15mA 200muV 550kHz
The AD8276/AD8277 are general-purpose, unity-gain difference amplifiers intended for precision signal conditioning in power critical applications that require both high performance and low power. They provide exceptional common-mode rejection ratio (86 dB) and high bandwidth while amplifying signals well beyond the supply rails. The on-chip resistors are laser-trimmed for excellent gain accuracy and high CMRR. They also have extremely low gain drift vs. temperature. The common-mode range of the amplifiers extends to almost double the supply voltage, making these amplifiers ideal for single-supply applications that require a high common-mode voltage range. The internal resistors and ESD circuitry at the inputs also provide overvoltage protection to the op amps. The AD8276/AD8277 are unity-gain stable. While they are optimized for use as difference amplifiers, they can also be connected in high precision, single-ended configurations with G = -1, +1, +2. The AD8276/AD8277 provide an integrated precision solution that has smaller size, lower cost, and better performance than a discrete alternative. The AD8276/AD8277 operate on single supplies (2.0 V to 36 V) or dual supplies (±2 V to ±18 V). The maximum quiescent supply current is 200 µA per channel, which is ideal for battery-operated and portable systems. The AD8276 is available in the space-saving 8-lead MSOP and SOIC packages, and the AD8277 is offered in a 14-lead SOIC package. Both are specified for performance over the industrial temperature range of -40°C to +85°C and are fully RoHS compliant. Applications Voltage measurement and monitoring Current measurement and monitoring Differential output instrumentation amplifier Portable, battery-powered equipment Test and measurement

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated