Analog Devices AD8224BCPZ-R7

Precision, Dual-Channel, JFET Input, Rail-to-Rail Instrumentation Amplifier
$ 13.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8224BCPZ-R7.

Upverter

Datasheet28 pages12 years ago
Datasheet28 pages16 years ago
Datasheet28 pages19 years ago

Analog Devices

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-10.60%

CAD Models

Download Analog Devices AD8224BCPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.175
$ 10.09
Stock
183,780
115,198
Authorized Distributors
5
1
Case/Package
VQFN
VQFN
Number of Pins
16
16
Number of Circuits
2
2
Slew Rate
2 V/µs
2 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
78 dB
86 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
750 µA
750 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8224BCPZ-R7.

Related Parts

Analog DevicesAD8224ACPZ-WP
Precision, Dual-Channel, JFET Input, Rail-to-Rail Instrumentation Amplifier
Analog DevicesAD8224ACPZ-R7
Precision, Dual-Channel, JFET Input, Rail-to-Rail Instrumentation Amplifier
Analog DevicesAD8224HBCPZ-WP
Precision, Dual-Channel, JFET Input, Rail-to-Rail Instrumentation Amplifier

Descriptions

Descriptions of Analog Devices AD8224BCPZ-R7 provided by its distributors.

Precision, Dual-Channel, JFET Input, Rail-to-Rail Instrumentation Amplifier
ROHS3Compliant EAR99 AD8224 Matte Tin (Sn) op amp buffer circuit 4mm 0.00001muA 300muV 60dB
Instrumentation Amplifier, 2 Func, 175uV Offset-Max, 1.5MHz Band Width
SP Amp INSTR Amp Dual R-R O/P ±18V/36V 16-Pin LFCSP EP T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated