What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD8224ACPZ-WP

Precision, Dual-Channel, JFET Input, Rail-to-Rail Instrumentation Amplifier
$ 5.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8224ACPZ-WP.

Upverter

Datasheet28 pages12 years ago
Datasheet28 pages19 years ago
Datasheet28 pages16 years ago

Analog Devices

SHENGYU ELECTRONICS

element14 APAC

CAD Models

Download Analog Devices AD8224ACPZ-WP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.65
$ 7.85
Stock
77,290
168,994
Authorized Distributors
1
6
Case/Package
VQFN
VQFN
Number of Pins
16
16
Number of Circuits
2
2
Slew Rate
2 V/µs
2 V/µs
Gain Bandwidth Product
1.5 MHz
-
Input Offset Voltage (Vos)
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
96 dB
-
Common Mode Rejection Ratio
86 dB
86 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
750 µA
750 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8224ACPZ-WP.

Related Parts

Analog DevicesAD8224HBCPZ-WP
Precision, Dual-Channel, JFET Input, Rail-to-Rail Instrumentation Amplifier
Analog DevicesAD8224HACPZ-WP
Precision, Dual-Channel, JFET Input, Rail-to-Rail Instrumentation Amplifier
Analog DevicesAD8224BCPZ-WP
ROHS3Compliant EAR99 AD8224 Tray op amp amplifier circuit 4mm 0.75mA 300muV 60dB

Descriptions

Descriptions of Analog Devices AD8224ACPZ-WP provided by its distributors.

Precision, Dual-Channel, JFET Input, Rail-to-Rail Instrumentation Amplifier
IC INST AMP 2 CIRCUIT 16LFCSP / Instrumentation Amplifier 2 Circuit Rail-to-Rail 16-LFCSP-WQ (4x4)
ROHS3Compliant EAR99 AD8224 Tray op amp buffer circuit 4.1mm 25pA 300muV 96dB
Instrumentation Amplifier, 2 Func, 300uV Offset-Max, 1.5MHz Band Width
SP Amp INSTR Amp Dual R-R O/P ±18V/36V 16-Pin LFCSP EP Tray
ANALOG DEVICES AD8224ACPZ-WP Instrument Amplifier, 2, 300 V, 2 V/s, 1.5 MHz,2.25V to18V, LFCSP
INSTRUMENTATION AMP, 1.5MHZ, 94DB, LFCSP; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8224ACPZ-WP .
  • AD8224ACPZWP