Analog Devices AD8223BRM-R7

Instrumentation Amplifier, 1 Func, 200uV Offset-Max, 0.2MHz Band Width, BIPolar, PDSO8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8223BRM-R7.

Upverter

Datasheet20 pages18 years ago

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices AD8223BRM-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.22
$ 2.22
Stock
104,542
695,452
695,452
Authorized Distributors
0
3
3
Case/Package
MSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.2 V/µs
-
-
Gain Bandwidth Product
-
200 kHz
200 kHz
Input Offset Voltage (Vos)
25 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
86 dB
106 dB
106 dB
Common Mode Rejection Ratio
86 dB
74 dB
74 dB
Min Supply Voltage
3 V
2.7 V
2.7 V
Max Supply Voltage
24 V
36 V
36 V
Operating Supply Current
500 µA
175 µA
175 µA

Descriptions

Descriptions of Analog Devices AD8223BRM-R7 provided by its distributors.

Instrumentation Amplifier, 1 Func, 200uV Offset-Max, 0.2MHz Band Width, BIPolar, PDSO8
SP Amp INSTR Amp Single R-R O/P ±12V/24V 8-Pin MSOP T/R
The AD8223 is an integrated single-supply instrumentation amplifier that delivers rail-to-rail output swing on a single supply (3 V to 24 V). The AD8223 conforms to the 8-lead industry standard pinout configuration The AD8223 is simple to use: one resistor sets the gain. With no external resistor, the AD8223 is configured for G = 5 and with an external resistor, the AD8223 can be programmed for gains up to 1000. The AD8223 has a wide input common-mode range and can amplify signals that have a 150 mV common-mode voltage below ground. Although the design of the AD8223 is optimized to operate from a single supply, the AD8223 still provides excellent performance when operated from a dual voltage supply (±2 V to ±12 V). Low power consumption (1.5 mW at 3 V), wide supply voltage range, and rail-to-rail output swing make the AD8223 ideal for battery-powered applications. The rail-to-rail output stage maximizes the dynamic range when operating from low supply voltages. The AD8223 replaces discrete instrumentation amplifier designs and offers superior linearity, temperature stability, and reliability in a minimum of space. Applications Low power medical instrumentation Transducer interface Thermocouple amplifiers Industrial process controls Difference amplifiers Low power data acquisition

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated