Analog Devices AD8222BCPZ-R7

ROHS3Compliant EAR99 AD8222 Tape & Reel (TR) op amp amplifier circuit 4mm 0.0015muA 120muV 80dB
$ 15.652
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8222BCPZ-R7.

Newark

Datasheet24 pages16 years ago
Datasheet24 pages20 years ago
Datasheet25 pages10 years ago

Analog Devices

Farnell

element14 APAC

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices AD8222BCPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.652
$ 10.44
Stock
153,703
107,575
Authorized Distributors
4
1
Case/Package
VQFN
LFCSP EP
Number of Pins
16
16
Number of Circuits
2
2
Slew Rate
2 V/µs
2.5 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
120 µV
120 µV
Power Supply Rejection Ratio (PSRR)
-
140 dB
Common Mode Rejection Ratio
86 dB
86 dB
Min Supply Voltage
-
2.3 V
Max Supply Voltage
-
18 V
Operating Supply Current
1.1 mA
1.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8222BCPZ-R7.

Related Parts

Analog DevicesAD8222ACPZ-WP
Instrumentation Amplifier, 2 Func, 80uV Offset-Max, 1MHz Band Width
Analog DevicesAD8222HBCPZ-R7
ROHS3Compliant EAR99 AD8222 Tape & Reel (TR) op amp amplifier circuit 4mm 0.0015muA 120muV 80dB
Analog DevicesAD8222HACPZ-R7
IC INST AMP 2 CIRCUIT 16LFCSP / Instrumentation Amplifier 2 Circuit 16-LFCSP-VQ (4x3.75)

Descriptions

Descriptions of Analog Devices AD8222BCPZ-R7 provided by its distributors.

ROHS3Compliant EAR99 AD8222 Tape & Reel (TR) op amp amplifier circuit 4mm 0.0015muA 120muV 80dB
DUAL INSTRUMENTATION AMPLIFIER 80 uV OFFSET-MAX 1 MHz BAND WIDTH QCC16
IC, Dual Instrumentation Amplifier, 16-VQFN
SP Amp INSTR Amp Dual R-R O/P ±18V 16-Pin LFCSP EP T/R
INSTRUMENT AMPLIFIER, 1.2MHZ, 140DB, LFC; INSTRUMENT AMPLIFIER, 1.2MHZ, 140DB, LFCSP-16; No. of Amplifiers:2 Amplifier; Input Offset Voltage:60 V; Slew Rate:2V/ s; Bandwidth:1.2MHz; Supply Voltage Range: 2.3V to 18V; Amplifier Case Style:LFCSP; No. of Pins:16Pins
The AD8222 is a dual-channel, high performance instrumentation amplifier that requires only one external resistor per amplifier to set gains of 1 to 10,000. The AD8222 is the first dual instrumentation amplifier in the small 4 mm × 4 mm LFCSP. It requires the same board area as a typical single instrumentation amplifier. The smaller package allows a 2× increase in channel density and a lower cost per channel, all with no compromise in performance. The AD8222 can also be configured as a single-channel, differential output instrumentation amplifier. Differential outputs provide high noise immunity, which can be useful when the output signal must travel through a noise environment, such as with remote sensors. The configuration can also be used to drive differential input ADCs. The AD8222 maintains a minimum CMRR of 80 dB to 4 kHz for all grades at G = 1. High CMRR over frequency allows the AD8222 to reject wideband interference and line harmonics, greatly simplifying filter requirements. The AD8222 also has a typical CMRR drift over temperature of just 0.07 µV/V/°C at G = 1. The AD8222 operates on both single and dual supplies and only requires 2.2 mA maximum supply current for both amplifiers. It is specified over the industrial temperature range of -40°C to +85°C and is fully RoHS compliant. For a single-channel version, see the AD8221. Applications Multichannel data acquisition for ECG and medical instrumentation Industrial process controls Wheatstone bridge sensors Differential drives for High resolution input ADCs Remote sensors

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8222BCPZ-R7.