What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD8222ACPZ-WP

ROHS3Compliant EAR99 AD8222 Tray op amp buffer circuit 4mm 0.003muA 120muV 80dB
$ 5.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8222ACPZ-WP.

Newark

Datasheet24 pages16 years ago
Datasheet24 pages19 years ago
Datasheet25 pages10 years ago

Analog Devices

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8222ACPZ-WP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8222ACPZ-WP.

Related Parts

Analog DevicesAD8222HACPZ-WP
INSTRUMENTATION AMP, 1.2MHZ, LFCSP; Available until stocks are exhausted Alternative available
Analog DevicesAD8222BCPZ-R7
ROHS3Compliant EAR99 AD8222 Tape & Reel (TR) op amp amplifier circuit 4mm 0.0015muA 120muV 80dB
Analog DevicesAD8222HBCPZ-R7
Instrumentation Amp, 1.2Mhz, Lfcsp Rohs Compliant: Yes |Analog Devices, Inc. AD8222HBCPZ-R7

Descriptions

Descriptions of Analog Devices AD8222ACPZ-WP provided by its distributors.

ROHS3Compliant EAR99 AD8222 Tray op amp buffer circuit 4mm 0.003muA 120muV 80dB
Instrumentation Amplifier, 2 Func, 80uV Offset-Max, 1MHz Band Width
SP Amp INSTR Amp Dual R-R O/P ±18V 16-Pin LFCSP EP Waffle
AMP, INST DUAL, SMD, LFCSP-16, 8222; No. of Amplifiers:2; Input Offset Voltage:120µV; Bandwidth:150kHz; Amplifier Output:Single Ended / Differential; CMRR:130dB; Slew Rate:2V/µs; Supply Voltage Range:± 2.3V to ± 18V; Supply Current:900µA; Amplifier Case Style:LFCSP; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; Base Number:8222; Gain Bandwidth:1200kHz; Output Type:Single Ended; Package / Case:LFCSP; Packaging Type:Peel Pack; Programmable Gain Max:10000; Supply Voltage Max:18V; Supply Voltage Min:2.3V; Termination Type:SMD
The AD8222 is a dual-channel, high performance instrumentation amplifier that requires only one external resistor per amplifier to set gains of 1 to 10,000. The AD8222 is the first dual instrumentation amplifier in the small 4 mm × 4 mm LFCSP. It requires the same board area as a typical single instrumentation amplifier. The smaller package allows a 2× increase in channel density and a lower cost per channel, all with no compromise in performance. The AD8222 can also be configured as a single-channel, differential output instrumentation amplifier. Differential outputs provide high noise immunity, which can be useful when the output signal must travel through a noise environment, such as with remote sensors. The configuration can also be used to drive differential input ADCs. The AD8222 maintains a minimum CMRR of 80 dB to 4 kHz for all grades at G = 1. High CMRR over frequency allows the AD8222 to reject wideband interference and line harmonics, greatly simplifying filter requirements. The AD8222 also has a typical CMRR drift over temperature of just 0.07 µV/V/°C at G = 1. The AD8222 operates on both single and dual supplies and only requires 2.2 mA maximum supply current for both amplifiers. It is specified over the industrial temperature range of -40°C to +85°C and is fully RoHS compliant. For a single-channel version, see the AD8221. Applications Multichannel data acquisition for ECG and medical instrumentation Industrial process controls Wheatstone bridge sensors Differential drives for High resolution input ADCs Remote sensors

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8222ACPZWP