Analog Devices AD8208WBRZ-R7

IC OPAMP DIFF 1 CIRCUIT 8SOIC / Differential Amplifier 1 Circuit 8-SOIC
$ 3.478
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8208WBRZ-R7.

Analog Devices

Datasheet20 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages16 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+15.99%

CAD Models

Download Analog Devices AD8208WBRZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.478
$ 3.122
$ 3.122
Stock
299,318
341,433
341,433
Authorized Distributors
4
4
4
Input Offset Voltage (Vos)
20 V
2 mV
2 mV
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Voltage Gain
20 dB
20 dB
20 dB
Bandwidth
-
70 kHz
70 kHz
Gain Bandwidth Product
70 kHz
70 kHz
70 kHz
Input Bias Current
50 nA
50 nA
50 nA
Slew Rate
1 V/µs
1 V/µs
1 V/µs
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Case/Package
SOIC
SOIC
SOIC
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

MicrochipTC4427EOA
Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin SOIC N Tube / IC MOSFET DVR 1.5A DUAL HS 8SOIC
MicrochipMCP1404-E/SN
Tube MCP1404 Low-Side 2003 gate driver 28ns -40C~150C TJ 4.5A 4.5A 0.8V 2.4V
MicrochipTC7662BCOA
Microchip DCDCconversion chip, inverting converter, 1.5 V, 10 Voutput, 15 VInput, SOIC

Descriptions

Descriptions of Analog Devices AD8208WBRZ-R7 provided by its distributors.

IC OPAMP DIFF 1 CIRCUIT 8SOIC / Differential Amplifier 1 Circuit 8-SOIC
Contains Lead Tin Not Qualified GULL WING Differential Amplifier 80dB 1V/mus -40C~125C 440kOhm
1.6mA 1V/μs 70KHz 80dB 1 5.5V 2mV 50nA SOIC-8 SMD mount 1.5mm(height)
SP Amp DIFF AMP Single 5.5V Automotive 8-Pin SOIC N T/R
2mV 50nA 1 70kHz SOIC-8 Differential OpAmps ROHS
High Voltage, Precision Difference Amplifier
Operational Amplifier, 1 Func, 4000uV Offset-Max, PDSO8
IC SUPERVISOR 2 CHANNEL SOT23-6
Differential Operational Amplifier

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8208WBRZR7