Analog Devices AD8190ACPZ-R7

IC Hdmi/dvi Switch 56LFCSP / Hdmi/dvi Switch 56-LFCSP-VQ (8X8)
$ 7.362
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8190ACPZ-R7.

Arrow Electronics

Datasheet24 pages20 years ago

Analog Devices

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8190ACPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.362
$ 7.467
Stock
162,162
226,246
Authorized Distributors
3
5
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
56
56
Logic Function
-
-
Interface
-
I2C
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
1.65 Gbps
1.65 Gbps
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8190ACPZ-R7.

Related Parts

Analog DevicesAD8196ACPZ
2:1 HDMI/DVI Switch with Equalization | IC HDMI/DVI SWITCH 56LFCSP
Analog DevicesADAU1978WBCPZ
4-Channel Quad ADC Delta-Sigma 192ksps 24-bit Serial Automotive AEC-Q100 40-Pin LFCSP EP Tray
Analog DevicesADAU1978WBCPZ-RL
4-Channel Quad ADC Delta-Sigma 192ksps 24-bit Serial Automotive AEC-Q100 40-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices AD8190ACPZ-R7 provided by its distributors.

IC HDMI/DVI SWITCH 56LFCSP / HDMI/DVI Switch 56-LFCSP-VQ (8x8)
2:1 HDMI/DVI Switch with Equalization
Ic,Telecom Switching Circuit,Llcc,56Pin,Plastic
IC SW HDMI/DVI 2:1 EQUAL 56LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated