Analog Devices AD8134ACPZ-R2

SP Amp DIFF Line Driver Amp Triple ±6V/6V 24-Pin LFCSP EP T/R
$ 7.611
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8134ACPZ-R2.

Analog Devices

Datasheet20 pages21 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8134ACPZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.611
$ 4.8
$ 4.8
Stock
229,616
302,520
302,520
Authorized Distributors
6
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
24
24
24
Number of Circuits
3
3
3
Slew Rate
1600 V/µs
1600 V/µs
1600 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
54 dB
54 dB
54 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
26.5 mA
26.5 mA
26.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8134ACPZ-R2.

Related Parts

Analog DevicesAD8133ACPZ-R2
SP Amp DIFF Line Driver Amp Triple ±6V/12V 24-Pin LFCSP EP T/R
Analog DevicesAD8133ACPZ-REEL7
DIFF-AMP, 450MHZ, -40 TO 85DEG C, LFCSP; Available until stocks are exhausted
Analog DevicesAD8133ACPZ-REEL
Triple Differential Driver With Output Pull-Down | IC OPAMP DIFF 3 CIRCUIT 24LFCSP

Descriptions

Descriptions of Analog Devices AD8134ACPZ-R2 provided by its distributors.

SP Amp DIFF Line Driver Amp Triple ±6V/6V 24-Pin LFCSP EP T/R
31mA 1.6kV/μs 90mA 3 ±6V 4mV 67μA 450MHz SMD, Adhesive Mount 4mm × 4mm × 830μm
Triple Differential Driver With Sync-On-Common-Mode
IC OPAMP DIFF TRPL LDIST 24LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated