Analog Devices AD8130AR

Signal Processing Differential Receiver Amp Single ±12.6 Volt/25.2 Volt 8-Pin SOIC N

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8130AR.

Upverter

Datasheet40 pages21 years ago
Datasheet41 pages21 years ago

Augswan

iiiC

Inventory History

3 month trend:
-99.43%

CAD Models

Download Analog Devices AD8130AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.071
$ 3.071
Stock
293,236
602,673
602,673
Authorized Distributors
0
4
4
Case/Package
R
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1090 V/µs
1090 V/µs
1090 V/µs
Gain Bandwidth Product
110 MHz
110 MHz
110 MHz
Input Offset Voltage (Vos)
400 µV
400 µV
400 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
86 dB
86 dB
86 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
25.2 V
25.2 V
25.2 V
Operating Supply Current
10.8 mA
10.8 mA
10.8 mA

Related Parts

Analog DevicesAD8130ARZ-REEL7
SP Amp DIFF Receiver Amp Single ±12.6V/25.2V 8-Pin SOIC N T/R
Analog DevicesAD8130ARZ-REEL
Low Cost 270 MHz Differential Receiver Amplifiers | IC OPAMP DIFF 1 CIRCUIT 8SOIC
Analog DevicesAD8130AR-REEL7
SP Amp DIFF Receiver Amp Single ±12.6V/25.2V 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices AD8130AR provided by its distributors.

Signal Processing Differential Receiver Amp Single ±12.6 Volt/25.2 Volt 8-Pin SOIC N
13mA 1.1KV/μs 50dB 40mA 1 2.7V ±12.6V,25.2V 400μV 500nA 290MHz SOIC-8 SMD mount 1.5mm(height)
LOW-COST 270 MHZ DIFFERENTIAL RECEIVER AMPLIFIER Analog Circuit, 1 Func, PDSO8
Operational Amplifier, 1 Func, 1.8uV Offset-Max, PDSO8
The AD8129/AD8130 are designed as receivers for the transmission of high speed signals over twisted-pair cables to work with the AD8131 or AD8132 drivers. Either can be used for analog or digital video signals and for high speed data transmission. The AD8129/AD8130 are differential-to-single-ended amplifiers with extremely high CMRR at high frequency. Therefore, they can also be effectively used as high speed instrumentation amps or for converting differential signals to single-ended signals.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 8130AR