Analog Devices AD8129ARZ

ROHS3Compliant EAR99 AD8129 Tube op amp buffer circuit 5mm 500nA 9V 86dB
$ 3.357
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8129ARZ.

Upverter

Datasheet40 pages20 years ago

Analog Devices

HQonline

Augswan

iiiC

Inventory History

3 month trend:
-14.89%

CAD Models

Download Analog Devices AD8129ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.357
$ 3.353
$ 3.353
Stock
214,000
180,851
180,851
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1060 V/µs
1060 V/µs
1060 V/µs
Gain Bandwidth Product
50 MHz
200 MHz
200 MHz
Input Offset Voltage (Vos)
200 µV
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
86 dB
94 dB
94 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
25.2 V
25.2 V
25.2 V
Operating Supply Current
10.8 mA
10.8 mA
10.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8129ARZ.

Related Parts

Analog DevicesAD8130ARZ-REEL7
ROHS3Compliant EAR99 AD8130 Matte Tin (Sn) op amp buffer circuit 4.9mm 500nA 2.25V 71dB
Analog DevicesAD8130AR
Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp buffer circuit 4.9mm 500nA 2.25V 290MHz
Analog DevicesAD8130ARZ-REEL
ROHS3Compliant EAR99 AD8130 Matte Tin (Sn) op amp buffer circuit 4.9mm 500nA 2.25V 71dB

Descriptions

Descriptions of Analog Devices AD8129ARZ provided by its distributors.

ROHS3Compliant EAR99 AD8129 Tube op amp buffer circuit 5mm 500nA 9V 86dB
Diff-Amp, 200Mhz, -40 To 85Deg C, Soic-8; |Analog Devices, Inc. AD8129ARZ
Analog Devices Differential Line Receiver, SOICencapsulation, 8Pin, 1bit
Low Cost 200 MHz Differential Receiver Amplifier
差分放大器, 200MHZ, -40 至 85度, SOIC-8;
IC PC PWR SPLY SUPERVISOR 14SOIC
Analog Devices AD8129ARZ AD8129ARZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8129ARZ .