What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD8099ARDZ-REEL

ROHS3Compliant EAR99 AD8099 Tape & Reel (TR) op amp amplifier circuit 4.9mm 6muA 5V 3800000kHz
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8099ARDZ-REEL.

HQonline

Datasheet29 pages12 years ago

Analog Devices

Upverter

Augswan

iiiC

CAD Models

Download Analog Devices AD8099ARDZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.936
$ 3.936
Stock
166,113
311,257
311,257
Authorized Distributors
2
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1350 V/µs
1350 V/µs
1350 V/µs
Gain Bandwidth Product
3 GHz
3 GHz
3 GHz
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
105 dB
105 dB
105 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
16 mA
16 mA
16 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8099ARDZ-REEL.

Descriptions

Descriptions of Analog Devices AD8099ARDZ-REEL provided by its distributors.

ROHS3Compliant EAR99 AD8099 Tape & Reel (TR) op amp amplifier circuit 4.9mm 6muA 5V 3800000kHz
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N EP T/R
High Speed Operational Amplifiers Ultra Low Distort 0.95nV/Hz VTG Noise

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated