Analog Devices AD8055ARTZ-R2

Operational Amplifier, Single, 300 MHz, 1, 1400 V/ s, 4V to 6V, SOT-23, 5 RoHS Compliant: Yes

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8055ARTZ-R2.

Newark

Datasheet16 pages20 years ago

Upverter

Augswan

CAD Models

Download Analog Devices AD8055ARTZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.098
Stock
234,866
549,723
Authorized Distributors
0
6
Case/Package
SOT-23
SOT-23-5
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
1400 V/µs
1400 V/µs
Gain Bandwidth Product
120 MHz
120 MHz
Input Offset Voltage (Vos)
3 mV
5 mV
Power Supply Rejection Ratio (PSRR)
66 dB
72 dB
Common Mode Rejection Ratio
82 dB
82 dB
Min Supply Voltage
8 V
8 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
5.4 mA
6.5 mA

Related Parts

Texas InstrumentsLMH6609MF/NOPB
IC OPAMP VFB 900MHZ SOT23-5 / Op Amp Single Wideband Amplifier ±6V/12V 5-Pin SOT-23 T/R
Texas InstrumentsLMH6714MF/NOPB
IC OPAMP VIDEO SINGLE SOT23-5 / Video Amp Single ±6.25V 12.6V 5-Pin SOT-23 T/R
Texas InstrumentsLMH6714MF
LMH6714 Tape & Reel (TR) e0 DUAL audio video amplifier circuit 85C 48dB 1.45mm 12muA
Analog DevicesAD8001ARTZ-R2
ROHS3Compliant EAR99 AD8001 Tape & Reel (TR) op amp amplifier circuit 2.9mm 5muA 5V 50dB
Analog DevicesAD8001ART-REEL
Operational Amplifier, 1 Func, 9000uV Offset-Max, PDSO8
Analog DevicesAD8057ARTZ-R2
ROHS3Compliant EAR99 AD8057 Matte Tin (Sn) op amp amplifier circuit 3mm 500nA 5V 54dB

Descriptions

Descriptions of Analog Devices AD8055ARTZ-R2 provided by its distributors.

Operational Amplifier, Single, 300 MHz, 1, 1400 V/ s, 4V to 6V, SOT-23, 5 RoHS Compliant: Yes
LOW COST, 300 MHZ VOLTAGE FEEDBACK AMPLIFIER Video Amplifier, 1 Channel(s), 1 Func, PDSO5
OP Amp Single Volt Fdbk ±6V/12V 5-Pin SOT-23 T/R
OP AMP, SINGLE , VFB, 300MHZ, 5SOT23; Op Amp Type:High Speed; No. of Amplifiers:1; Bandwidth:300MHz; Slew Rate:1400Vµs; Supply Voltage Range:± 4V to ± 6V; Amplifier Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Base Number:8055; Gain Bandwidth:300MHz; Package / Case:SOT-23; Slew Rate:1400V/µs; Supply Voltage Max:6V; Supply Voltage Min:4V; Termination Type:SMD
The AD8055 (single) voltage feedback amplifier offers bandwidth and slew rate typically found in current feedback amplifiers. Additionally, this amplifier is easy to use and available at a very low cost. Despite its low cost, the AD8055 provides excellent overall performance. For video applications, its differential gain and phase error is 0.01% and 0.02° into a 150 W load, and 0.02% and 0.1° while driving four video loads (37.50 W). Its 0.1 dB flatness out to 40 MHz, wide bandwidth out to 300 MHz, along with 1400 V/µs slew rate and 20 ns settling time, make them useful for a variety of high-speed applications. The AD8055 requires only 5 mA typ/amplifier of supply current and operates on a dual ±5 V or single +12 V power supply, while capable of delivering over 60 mA of load current. The AD8055 is available in a small 8-lead PDIP, 8-lead SOIC, and 5-lead SOT-23 packages. These features make the AD8055 ideal for portable and battery powered applications where size and power are critical. This amplifier in the R-8, N-8 and RM-8 packages are available in the extended temperature range of -40°C to +125°C. AD8055 (Single) PDIP-8, SOIC-8 and SOT-23-5 AD8056 (Dual) PDIP-8, SOIC-8 and MSOP-8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8055ARTZR2