Analog Devices AD8031BNZ

IC VOLTAGE FEEDBACK 1 CIRC 8DIP / Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-PDIP
$ 7.458
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8031BNZ.

element14 APAC

Datasheet20 pages12 years ago

Analog Devices

Upverter

DigiKey

Inventory History

3 month trend:
-0.36%

CAD Models

Download Analog Devices AD8031BNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.458
$ 3.24
Stock
147,886
265,010
Authorized Distributors
6
1
Case/Package
N
PDIP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
30 V/µs
-
Gain Bandwidth Product
40 MHz
-
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
86 dB
75 dB
Common Mode Rejection Ratio
90 dB
56 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
900 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8031BNZ.

Related Parts

Analog DevicesAD8031ANZ
Op Amp Single High Speed Amplifier R-R I/O ±6V/12V 8-Pin PDIP N Tube
Analog DevicesAD8041ANZ
Analog Devices AD8041ANZ IC Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Analog DevicesAD810ANZ
LOW POWER VIDEO OP AMP WITH DISABLE Operational Amplifier, 1 Func, 7500uV Offset-Max, PDIP8

Descriptions

Descriptions of Analog Devices AD8031BNZ provided by its distributors.

IC VOLTAGE FEEDBACK 1 CIRC 8DIP / Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Op Amp Single High Speed Amplifier R-R I/O ±6V/12V 8-Pin PDIP N Tube
2.7 V, 800 µA, 80 MHz Rail-to-Rail I/O Single Amplifier

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated