Analog Devices AD8019ARU

R-PDSO-G14 Tube xDSL GENERAL PURPOSE interface receiver -12V 5mm 85C
$ 3.86

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8019ARU.

Arrow Electronics

Datasheet20 pages25 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8019ARU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.86
$ 3.65
$ 3.65
Stock
201,463
101,766
101,766
Authorized Distributors
1
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Digital Potentiometer, ICs Sngl 8B NV I2C POT | Microchip Technology Inc. MCP4661-103E/ST
MicrochipMCP6004-I/ST
MCP6004 Series 6 V 1 MHz SMT Low-Power Operational Amplifier - TSSOP-14
IC, MCU, 8-Bit, 14KB, RAM, 1KB, 8MIPS, Timers, 4x8-Bit, 1x16-Bit, A/D, 8-Ch, 10-Bit, TSSOP-14
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - TSSOP-14

Descriptions

Descriptions of Analog Devices AD8019ARU provided by its distributors.

R-PDSO-G14 Tube xDSL GENERAL PURPOSE interface receiver -12V 5mm 85C
IC DUAL LINE DRIVER, PDSO14, TSSOP-14, Line Driver or Receiver
TSSOP-14 Interface - Specialized ROHS
IC XDSL LINE DVR 14-TSSOP / 2/0 Driver xDSL 14-TSSOP
ADSL Driver Dual 180MHz 14-Pin TSSOP
Line Driver, 2 Func, 2 Driver, BIPolar, PDSO14
DSL LINE DRIVER WITH POWER DOWN
The AD8019 DSL low cost xDSL line driver is optimized to drive minimum 13dBm into low impedance loads while delivering outstanding distortion performance. The highly efficient amplifier architecture delivers 200ma minimum output current into low impedance loads, enabling single +12V designs with a 1:2 transformer turns ratio. The AD8019 is built on a 24V high speed bipolar process which also allows the AD8019 to drive low distortion signals close to ±12V power supply rails. Hybrid designs using the ±12V power supply range of the AD8019 enable the use of 1:1 turns ratio transformer.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated