Analog Devices AD8018ARU

IC Xdsl Line Dvr R-r 14-TSSOP / 2/0 Driver Xdsl 14-TSSOP
$ 4.04

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8018ARU.

Jameco (USA)

Datasheet19 pages25 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8018ARU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.04
$ 6.314
$ 6.314
Stock
286,617
491,837
491,837
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
3.3 V
3.3 V
Max Supply Voltage
-
8 V
8 V

Related Parts

Digital Potentiometer, ICs Sngl 8B NV I2C POT | Microchip Technology Inc. MCP4661-103E/ST
MicrochipMCP6004-I/ST
MCP6004 Series 6 V 1 MHz SMT Low-Power Operational Amplifier - TSSOP-14
IC, MCU, 8-Bit, 14KB, RAM, 1KB, 8MIPS, Timers, 4x8-Bit, 1x16-Bit, A/D, 8-Ch, 10-Bit, TSSOP-14
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - TSSOP-14
MC74VHC14DTG, HEX SCHMITT TRIGGER INVERTER, 2 - 5.5 V, 14-PIN TSSOP
MC74HC00A Series 2 to 6 V CMOS Quad 2-Input NAND Gate - TSSOP-14

Descriptions

Descriptions of Analog Devices AD8018ARU provided by its distributors.

IC XDSL LINE DVR R-R 14-TSSOP / 2/0 Driver xDSL 14-TSSOP
Operational Amplifier, 2 Func, 17000uV Offset-Max, BIPolar, PDSO14
ADSL Driver Dual 14-Pin TSSOP Tube
TSSOP DUAL+5V HISPD HIOUTPUTCU <NV
The AD8018 is a dual, high speed, low cost amplifier capable of driving low distortion signals to within 0.5 V of the supply rail. It is intended for use in single supply xDSL systems where low distortion and low cost is essential, and maximum reach on the line must be attained with the minimum of supply voltages. Each amplifier drives minimum 350 mA of output current and while maintaining -95 dBc of SFDR at 100 kHz, outstanding performance for any xDSL CPE application. The AD8018 is available with flexible standby and shutdown modes. Two bit control (1.5 V threshold referenced to DGND) will put the AD8018 into a full power standby (outputs low impedance) and shutdown (outputs high impedance). Fabricated in ADI's high speed XFCB process, the high bandwidth and fast slew rate of the AD8018 keep distortion to a minimum, while dissipating a minimum of power. The quiescent current of the AD8018 is low 9 mA/amplifier max. Low distortion, high output voltage drive, and high output current drive in small packages make the AD8018 ideal for use in low cost USB, PCMCIA and PCI Customer Premise Equipment for ADSL, SDSL, VDSL and proprietary xDSL systems. An evaluation board is available for this product and may be ordered using the following product number AD8018ARU-EVAL.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated