What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD8017AR-REEL7

Dual High Output Current, High Speed Amplifier | IC OPAMP GP 2 CIRCUIT 8SOIC
$ 2.68

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8017AR-REEL7.

Upverter

Datasheet16 pages24 years ago
Datasheet17 pages24 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8017AR-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.68
$ 5.735
$ 5.735
Stock
351,958
426,735
426,735
Authorized Distributors
1
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
1600 V/µs
1600 V/µs
1600 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
1.8 mV
1.8 mV
1.8 mV
Power Supply Rejection Ratio (PSRR)
61 dB
61 dB
61 dB
Common Mode Rejection Ratio
63 dB
63 dB
63 dB
Min Supply Voltage
4.4 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
7 mA
15.4 mA
15.4 mA

Related Parts

Analog DevicesAD8017AR
IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit 8-SOIC
Analog DevicesAD8017ARZ-REEL7
Dual 16uA 1600V/us 105MHz 3mV SOIC-8 Operational Amplifier ROHS
Analog DevicesAD8017ARZ
Operational Amplifier, 2 Func, 2600uV Offset-Max, BIPolar, PDSO8

Descriptions

Descriptions of Analog Devices AD8017AR-REEL7 provided by its distributors.

Dual High Output Current, High Speed Amplifier | IC OPAMP GP 2 CIRCUIT 8SOIC
Operational Amplifier, 2 Func, 2600uV Offset-Max, BIPolar, PDSO8
IC,Operational Amplifier,DUAL,BIPOLAR,SOP,8PIN,PLASTIC
The AD8017 is a low cost, high output current dual op amp optimized to run on a +12 V power supply. Available in a thermally enhanced 8 lead SOIC package, the AD8017 is optimized for driving the CPE end of the xDSL line, particularly for PC based modem designs. Novel circuit design enables each amplifier in the dual AD8017 to deliver 10 V pk-to-pk output voltage and more than 200 mA typical output current. Breakthrough two stage current gain design on a high speed bipolar process technology means that the AD8017 can deliver low distortion output voltages to within 1 V of the power supply rail. The AD8017 consumes only 7 mA/Amp, setting the standard in high efficiency. An evaluation board is available for this product and may be ordered using the following product number: AD8017AR-EVAL. Lead free package option available (AD8017ARZ, AD8017ARZ-REEL).

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8017ARREEL7