Analog Devices AD8009ARZ

Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N Tube / IC OPAMP CFA 1GHZ 8SOIC
$ 3.527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8009ARZ.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Upverter

Farnell

Newark

Inventory History

3 month trend:
+48.86%

CAD Models

Download Analog Devices AD8009ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Symbol
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8009ARZ.

Related Parts

Analog DevicesAD8009AR
IC OPAMP CFA 1 CIRCUIT 8SOIC / Current Feedback Amplifier 1 Circuit 8-SOIC
Analog DevicesAD8009AR-REEL
IC,Operational Amplifier,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC
Analog DevicesAD8014ARZ
400 MHz Low Power High Performance Amplifier | IC OPAMP CFA 1 CIRCUIT 8SOIC

Descriptions

Descriptions of Analog Devices AD8009ARZ provided by its distributors.

Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N Tube / IC OPAMP CFA 1GHZ 8SOIC
ROHS3Compliant EAR99 AD8009 Tube op amp buffer circuit 5mm 50muA 5V 70dB
Operational Amplifier, 1 Func, 7000uV Offset-Max, PDSO8
OP Amp Single Current Feedback ±6 Volt12 Volt 8-Pin SOIC N
Current Feedback Op Amp 16mA 5.5kV/μs 1.9nV/rtHz@5V 1GHz Shutdown 175mA 1Ch 5V ±6V 12V 2mV 50μA 1GHz SOIC-8 SMD 1.75mm H
Amplifier Type = Current Feedback / Gain Bandwidth GHz = 1 / Slew Rate V/us = 5500 / Input Offset Voltage mV = 2 / Input Bias Current uA = 50 / Amplifiers = 1 / Common Mode Rejection Ratio (CMRR) dB = 50 / Power Supply Rejection Ratio (PSRR) dB = 64 / Input Voltage Noise Density nV/√Hz = 1.9 / Output Current per Channel mA = 150 / Supply Current mA = 14 / Single Supply Voltage Min. V = 5 / Single Supply Voltage Max. V = 12 / Dual Supply Voltage Min. V = 2.5 / Dual Supply Voltage Max. V = 6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = NSOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.5 / Power Supply Type = Single / Power Supply Type = Dual / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8009ARZ .
  • AD8009ARZ.