Analog Devices AD8010ARZ

Single channel 10uA 800V/us 230MHz 12mV SOIC-8 Operational Amplifier ROHS
$ 6.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8010ARZ.

element14 APAC

Datasheet12 pages25 years ago

Analog Devices

Augswan

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+29.72%

CAD Models

Download Analog Devices AD8010ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.91
$ 4.67
$ 4.67
Stock
317,689
261,898
261,898
Authorized Distributors
6
1
1
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
800 V/µs
800 V/µs
800 V/µs
Gain Bandwidth Product
230 MHz
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
66 dB
66 dB
66 dB
Common Mode Rejection Ratio
54 dB
54 dB
54 dB
Min Supply Voltage
9 V
9 V
9 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
17 mA
15.5 mA
15.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8010ARZ.

Related Parts

Analog DevicesAD8010AR
IC OPAMP CFA 1 CIRCUIT 8SOIC / Current Feedback Amplifier 1 Circuit 8-SOIC
Analog DevicesAD8057ARZ
Op Amp Single High Performance Amplifier ±6V/12V 8-Pin SOIC N Tube
Analog DevicesAD8005ARZ
Op Amp Single High Speed Amplifier ±6.3V/12.6V 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices AD8010ARZ provided by its distributors.

Single channel 10uA 800V/us 230MHz 12mV SOIC-8 Operational Amplifier ROHS
Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, PDSO8
OP-AMP, 230MHZ, -40 TO 85DEG C, SOIC-8; Available until stocks are exhausted Alternative available
Op-Amp, 230Mhz, -40 To 85Deg C, Soic-8; |Analog Devices, Inc. AD8010ARZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated