Analog Devices AD8010AR

IC OPAMP CFA 1 CIRCUIT 8SOIC / Current Feedback Amplifier 1 Circuit 8-SOIC
$ 4.67

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8010AR.

Upverter

Datasheet12 pages25 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8010AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.67
$ 6.91
$ 6.91
Stock
355,729
294,721
294,721
Authorized Distributors
1
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
800 V/µs
800 V/µs
800 V/µs
Gain Bandwidth Product
-
230 MHz
230 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
66 dB
66 dB
66 dB
Common Mode Rejection Ratio
54 dB
54 dB
54 dB
Min Supply Voltage
9 V
9 V
9 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
15.5 mA
17 mA
17 mA

Related Parts

Analog DevicesAD8057ARZ-REEL7
Op Amp Single High Performance Amplifier ±6V/12V 8-Pin SOIC N T/R
Analog DevicesAD8005ARZ
Op Amp Single High Speed Amplifier ±6.3V/12.6V 8-Pin SOIC N Tube
Analog DevicesAD8005ARZ-REEL
Operational Amplifier, 1 Func, 50000uV Offset-Max, BIPolar, PDSO8

Descriptions

Descriptions of Analog Devices AD8010AR provided by its distributors.

IC OPAMP CFA 1 CIRCUIT 8SOIC / Current Feedback Amplifier 1 Circuit 8-SOIC
200 MILLIAMP OUTPUT CURRENT HIGH-SPEED AMPLIFIER Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, PDSO8
Current Feedback Op Amp, 230MHz, SOIC-8, SMD, 1.5mm H
SOIC 160MA OUTPUT CURRENT HIGH SPEED AMP
ADSL Driver Single 8-Pin SOIC N Tube
The AD8010 is a low power, high current amplifier capable of delivering a minimum load drive of 175 mA. Signal performance such as 0.02% and 0.03° differential gain and phase error is maintained while driving eight 75 ohm back terminated video lines. The current feedback amplifier features gain flatness to 60 MHz and –3 dB (G = +1) signal bandwidth of 230 MHz and only requires a typical of 15.5 mA supply current from ±5 V supplies. These features make the AD8010 an ideal component for Video Distribution Amplifiers or as the drive amplifier within high data rate Digital Subscriber Line (VDSL and xDSL) systems.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated