Analog Devices AD8007AR

IC OPAMP CFA 1 CIRCUIT 8SOIC / Current Feedback Amplifier 1 Circuit 8-SOIC
$ 1.91

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8007AR.

Upverter

Datasheet20 pages16 years ago
Datasheet21 pages16 years ago

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8007AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.91
$ 3.129
$ 3.129
Stock
434,970
198,178
198,178
Authorized Distributors
1
5
5
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1000 V/µs
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
500 µV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
59 dB
64 dB
64 dB
Common Mode Rejection Ratio
59 dB
59 dB
59 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
9 mA
10.2 mA
10.2 mA

Related Parts

Analog DevicesAD8007AR-REEL
Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD8007AR-REEL7
Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD8057ARZ-REEL7
Op Amp Single High Performance Amplifier ±6V/12V 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices AD8007AR provided by its distributors.

IC OPAMP CFA 1 CIRCUIT 8SOIC / Current Feedback Amplifier 1 Circuit 8-SOIC
Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO8
9mA 1KV/μs 59dB 130mA 1 ±6V,12V 500μV 4μA 650MHz SOIC-8 SMD mount 4.9mm*3.9mm*1.75mm
OP Amp Single Current Fdbk ±6V/12V 8-Pin SOIC N Tube
The AD8007 (single) and AD8008 (dual) are high performance current feedback amplifiers with ultralow distortion and noise. Unlike other high performance amplifiers, the low price and low quiescent current allow these amplifiers to be used in a wide range of applications. Analog Devices, Inc., proprietary second-generation eXtra-Fast Complementary Bipolar (XFCB) process enables such high performance amplifiers with low power consumption. The AD8007/AD8008 have 650 MHz bandwidth, 2.7 nV/vHz voltage noise, -83 dB SFDR at 20 MHz (AD8007), and -77 dBc SFDR at 20 MHz (AD8008). With the wide supply voltage range (5 V to 12 V) and wide bandwidth, the AD8007/AD8008 are designed to work in a variety of applications. The AD8007/AD8008 amplifiers have a low power supply current of 9 mA/amplifier. The AD8007 is available in a tiny SC70 package as well as a standard 8-lead SOIC. The dual AD8008 is available in both an 8-lead SOIC and an 8-lead MSOP. These amplifiers are rated to work over the industrial temperature range of -40°C to +85°C. Applications Instrumentation IF and baseband amplifiers Filters A/D drivers DAC buffers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated