Analog Devices AD8007ARZ-R7

IC OPAMP CFA 1 CIRCUIT 8SOIC / Current Feedback Amplifier 1 Circuit 8-SOIC
$ 3.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8007ARZ-R7.

Upverter

Datasheet20 pages16 years ago

Analog Devices

HQonline

element14 APAC

DigiKey

Inventory History

3 month trend:
-1.65%

CAD Models

Download Analog Devices AD8007ARZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.129
$ 3.002
$ 3.002
Stock
226,188
387,729
387,729
Authorized Distributors
5
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
1000 V/µs
1000 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
4 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
64 dB
64 dB
64 dB
Common Mode Rejection Ratio
59 dB
59 dB
59 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
10.2 mA
10.2 mA
10.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 10 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8007ARZ-R7.

Related Parts

Analog DevicesAD8057ARZ
Op Amp Single High Performance Amplifier ±6V/12V 8-Pin SOIC N Tube
Analog DevicesAD8057ARZ-REEL7
Op Amp Single High Performance Amplifier ±6V/12V 8-Pin SOIC N T/R
Analog DevicesAD8057AR
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO8

Descriptions

Descriptions of Analog Devices AD8007ARZ-R7 provided by its distributors.

IC OPAMP CFA 1 CIRCUIT 8SOIC / Current Feedback Amplifier 1 Circuit 8-SOIC
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N T/R
Single channel 4uA 1000V/us 650MHz 4mV SOIC-8 Operational Amplifier ROHS
OP-AMP, 650MHZ, -40 TO 85DEG C, SOIC-8; Available until stocks are exhausted
Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO8
9mA 1KV/μs 2.7nV/rtHz 59dB shutdown 130mA 1 1 5V ±6V,12V 500μV 4μA 650MHz Current Feedback SOIC-8 SMD mount,glue mount 1.5mm(height)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated