Analog Devices AD795JR

Low Power, Low Noise Precision FET Op Amp | IC OPAMP JFET 1 CIRCUIT 8SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD795JR.

Upverter

Datasheet20 pages16 years ago
Datasheet16 pages24 years ago

Augswan

iiiC

CAD Models

Download Analog Devices AD795JR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.481
$ 10.481
Stock
203,234
354,887
354,887
Authorized Distributors
0
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1 V/µs
1 V/µs
1 V/µs
Gain Bandwidth Product
1.6 MHz
1.6 MHz
1.6 MHz
Input Offset Voltage (Vos)
100 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
86 dB
110 dB
110 dB
Common Mode Rejection Ratio
110 dB
110 dB
110 dB
Min Supply Voltage
8 V
8 V
8 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
1.3 mA
1.5 mA
1.5 mA

Related Parts

Analog DevicesAD795JRZ-REEL
Low Power, Low Noise Precision FET Op Amp | IC OPAMP JFET 1 CIRCUIT 8SOIC
Analog DevicesAD795JRZ-REEL7
OP-AMP, 1.6MHZ, 0 TO 70DEG C, NSOIC-8; Available until stocks are exhausted
Analog DevicesAD795JRZ
Op Amp Single Low Noise Amplifier ±18V 8-Pin SOIC N Tube / IC OPAMP JFET 1.6MHZ 8SOIC

Descriptions

Descriptions of Analog Devices AD795JR provided by its distributors.

Low Power, Low Noise Precision FET Op Amp | IC OPAMP JFET 1 CIRCUIT 8SOIC
Operational Amplifier, 1 Func, 1000uV Offset-Max, FET, PDSO8
Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp amplifier circuit 4.9mm 0.000003muA -15V 1600kHz
J-FET Op Amp, 1.3mA Iq, 1V/μs SR, 20nV/rtHz@±15V, 1.6MHz BW, Shutdown, 10mA Out, 1 Ch, 8V Min, ±18V Max, 100μV Vos, 1pA Ib, SOIC-8, SMD, 1.5mm H
The AD795 is a low noise, precision, FET input operational amplifier. It offers both the low voltage noise and low offset drift of a bipolar input op amp and the very low bias current of a FET- input device. The 1014 O common-mode impedance insures that input bias current is essentially independent of common- mode voltage and supply voltage variations. The AD795 has both excellent dc performance and a guaranteed and tested maximum input voltage noise. It features 2 pA maximum input bias current and 500 µV maximum offset voltage, along with low supply current of 1.5 mA maximum. Furthermore, the AD795 features a guaranteed low input noise of 3.3 µV p-p (0.1 Hz to 10 Hz) and a 11 nV/vHz maximum noise level at 10 kHz. The AD795 has a fully specified and tested input offset voltage drift of only 10 µV/°C maximum. The AD795 is useful for many high input impedance, low noise applications. The AD795 is rated over the commercial tempera- ture range of 0°C to +70°C. The AD795 is available in an 8-lead SOIC package. APPLICATIONS Low noise photodiode preamps CT scanners Precision l-to-V converters

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated