Analog Devices AD7921AUJZ-R2

2-Channel Single ADC SAR 250ksps 12-bit Serial 8-Pin TSOT T/R
$ 6.573

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7921AUJZ-R2.

element14 APAC

Datasheet28 pages15 years ago

Inventory History

3 month trend:
-8.67%

CAD Models

Download Analog Devices AD7921AUJZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.573
$ 5.291
$ 5.291
Stock
185,993
292,791
292,791
Authorized Distributors
6
6
6
Case/Package
TSOT
TSOT
TSOT
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
250 ksps
250 ksps
250 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Differential Nonlinearity
1.5 LSB
-0.9 LSB
-0.9 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.35 V
2.35 V
2.35 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesAD7911AUJZ-REEL7
2-Channel Single ADC SAR 250ksps 10-bit Serial 8-Pin TSOT T/R
Analog DevicesAD7911AUJZ-R2
2-Channel, 2.35 V to 5.25 V 250 kSPS, 10-/12-Bit ADCs | IC ADC 10BIT SAR TSOT23-8
Analog DevicesLTC2361ITS8#TRMPBF
1-Channel Single ADC SAR 250ksps 12-bit Serial 8-Pin TSOT-23 T/R
Texas InstrumentsADC121C021CIMK/NOPB
ADC Single SAR 188.9ksps 12-bit Serial 6-Pin TSOT-23 T/R
Texas InstrumentsADC121C027CIMK/NOPB
I2C-Compatible, 12-Bit Analog-to-Digital Converter with Alert Function 6-SOT-23-THIN -40 to 105
Texas InstrumentsADC101C027CIMK/NOPB
10-Bit Analog-to-Digital Converter | IC ADC 10BIT SAR TSOT23-6

Descriptions

Descriptions of Analog Devices AD7921AUJZ-R2 provided by its distributors.

2-Channel Single ADC SAR 250ksps 12-bit Serial 8-Pin TSOT T/R
Analog Devices 12-bit ADC, Dual, Serial (SPI/QSPI/Microwire), Single-Ended, 8-Pin
2-CH 12-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7921AUJZR2