What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD7892ANZ-1

1-Channel Single ADC SAR 500ksps 12-bit Parallel/Serial 24-Pin PDIP N Tube
$ 50.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7892ANZ-1.

Farnell

Datasheet13 pages21 years ago

Analog Devices

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-4.55%

CAD Models

Download Analog Devices AD7892ANZ-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 50.42
$ 21.17
Stock
81,018
102,222
Authorized Distributors
6
1
Case/Package
PDIP
PDIP
Number of Pins
24
24
Number of Bits
12
12
Sampling Rate
500 ksps
500 ksps
Polarity
Bipolar
Bipolar
Interface
Parallel, SPI, Serial
Parallel, SPI, Serial
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7892ANZ-1.

Related Parts

Analog DevicesAD7892AN-1
ADC Single SAR 500KSPS 12-Bit Parallel/Serial 24-Pin PDIP
Analog DevicesAD7892BNZ-1
1-Channel Single ADC SAR 500ksps 12-bit Parallel/Serial 24-Pin PDIP N Tube
Analog DevicesAD7892BN-1
Single ADC SAR 500ksps 12-bit Parallel/Serial 24-Pin PDIP Tube

Descriptions

Descriptions of Analog Devices AD7892ANZ-1 provided by its distributors.

1-Channel Single ADC SAR 500ksps 12-bit Parallel/Serial 24-Pin PDIP N Tube
True Bipolar Input, Single Supply, Parallel, 12-Bit 600 kSPS ADC
ADC, 12BIT, 500KSPS, DIP-24; Available until stocks are exhausted Alternative available
Adc, 12Bit, 500Ksps, Dip-24; Resolution (Bits):12Bit; Sampling Rate:500Ksps; Input Channel Type:Single Ended; Data Interface:Parallel, Serial; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices, Inc. AD7892ANZ-1

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7892ANZ1