What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD7892AN-1

ADC Single SAR 500KSPS 12-Bit Parallel/Serial 24-Pin PDIP
$ 21.17

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7892AN-1.

Analog Devices

Datasheet13 pages21 years ago

Newark

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7892AN-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.17
$ 50.42
Stock
100,637
83,150
Authorized Distributors
1
6
Case/Package
PDIP
PDIP
Number of Pins
24
24
Number of Bits
12
12
Sampling Rate
500 ksps
500 ksps
Polarity
Bipolar
Bipolar
Interface
Parallel, SPI, Serial
Parallel, SPI, Serial
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Analog DevicesAD7892ANZ-1
1-Channel Single ADC SAR 500ksps 12-bit Parallel/Serial 24-Pin PDIP N Tube
Analog DevicesAD7892ANZ-3
IC ADC 12BIT SAR 24DIP / 12 Bit Analog to Digital Converter 2 Input 1 SAR 24-PDIP
Analog DevicesAD7892BNZ-1
1-Channel Single ADC SAR 500ksps 12-bit Parallel/Serial 24-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices AD7892AN-1 provided by its distributors.

ADC Single SAR 500KSPS 12-Bit Parallel/Serial 24-Pin PDIP
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, PDIP24
24-DIP (0.300 7.62mm) TIN LEAD Tube ADC SUCCESSIVE APPROXIMATION analog digital converter 0.5MHz 5V -40C~85C 0.0366%
12BIT ADC, 7892, DIP24; No. of Channels:1; Case Style:DIP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; A/D, D/A Features:CMOS, Internal Reference, Microprocessor Compatible, Successive Approximation, Track and Hold; Base Number:7892; IC Generic Number:7892; Linearity Error:1%; Linearity Error, ADC/DAC +:1LSB; Linearity Error, ADC/DAC -:1LSB; Logic Function Number:7892; No. of Bits:12; Power, Ptot:450mW; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Time, Conversion:1.3µs
The AD7892 is a high speed, low power, 12-bit A/D converter that operates from a single +5 V supply. The part contains a 1.47 µs successive approximation ADC, an on-chip track/hold amplifier, an internal +2.5 V reference and on-chip versatile interface structures that allow both serial and parallel connection to a microprocessor. The part accepts an analog input range of ±10 V or ±5 V (AD7892-1), 0 V to +2.5 V (AD7892-2) and ±2.5 V (AD7892-3). Overvoltage protection on the analog inputs for the AD7892-1 and AD7892-3 allows the input voltage to go to ±17 V or ±7 V respectively without damaging the ports. The AD7892 offers a choice of two data output formats: a single, parallel, 12-bit word or serial data. Fast bus access times and standard control inputs ensure easy parallel interface to microprocessors and digital signal processors. A high speed serial interface allows direct connection to the serial ports of microcontrollers and digital signal processors. In addition to the traditional dc accuracy specifications such as linearity, full-scale and offset errors, the part is also specified for dynamic performance parameters including harmonic distortion and signal-to-noise ratio. The AD7892 is fabricated in Analog Devices' Linear Compatible CMOS (LC2MOS) process, a mixed technology process that combines precision bipolar circuits with low-power CMOS logic. It is available in a 24-pin, 0.3" wide, plastic or hermetic DIP or in a 24-pin SOIC.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7892AN1