Analog Devices AD7872BR

Single Channel Single ADC SAR 83ksps 14-bit Serial 16-Pin SOIC W Tube
$ 64.47

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7872BR.

Augswan

Datasheet24 pages11 years ago

Arrow Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7872BR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 64.47
$ 95.852
$ 95.852
Stock
149,242
92,116
92,116
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC W
SOIC W
Number of Pins
16
16
16
Number of Bits
14
14
14
Sampling Rate
83 ksps
83 ksps
83 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
2-Wire, Parallel, SPI, Serial
2-Wire, Parallel, SPI, Serial
2-Wire, Parallel, SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
5 V
5 V

Related Parts

Analog DevicesAD7872KRZ
1-Channel Single ADC SAR 83ksps 14-bit Byte/Parallel/Serial 16-Pin SOIC W Tube
Analog DevicesAD7872BRZ-REEL
1-Channel Single ADC SAR 83ksps 14-bit Serial 16-Pin SOIC W T/R
Analog DevicesAD7872KRZ-REEL
1-Channel Single ADC SAR 83ksps 14-bit Serial 16-Pin SOIC W T/R
MicrochipMCP3304-BI/SL
8-Channel Single ADC SAR 100ksps 12-bit+Sign Serial Automotive AEC-Q100 16-Pin SOIC N Tube
Analog DevicesMAX194BCWE+T
ADC Single SAR 85ksps 14-bit Serial 16-Pin SOIC W T/R
MicrochipMCP3302-BI/SL
4-Channel Single ADC SAR 100ksps 12-bit+Sign Serial Automotive AEC-Q100 14-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices AD7872BR provided by its distributors.

Single Channel Single ADC SAR 83ksps 14-bit Serial 16-Pin SOIC W Tube
LC2MOS Complete 14-Bit, Sampling ADCs | IC ADC 14BIT SAR 16SOIC
LC2MOS COMPLETE 14-BIT, SAMPLING ADC ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16
16-SOIC (0.295 7.50mm Width) TIN LEAD Tube ADC SUCCESSIVE APPROXIMATION analog digital converter 2.64mm 0.083MHz 3V -40C~85C
Bipolar GULL WING Not Qualified Internal Analog to Digital Converter -40C~85C -3V 95mW 83ksps
The AD7871 and AD7872 are fast, complete, 14-bit analog-to-digital converters. They consist of a track/hold amplifier, successive-approximation ADC, 3 V buried Zener reference and versatile interface logic. The ADC features a self-contained, laser trimmed internal clock, so no external clock timing components are required. The on-chip clock may be overridden to synchronize ADC operation to the digital system for minimum noise. The AD7871 offers a choice of three data output formats: a single, parallel, 14-bit word; two 8-bit bytes or a 14-bit serial data stream. The AD7872 is a serial output device only. The two parts are capable of interfacing to all modern microprocessors and digital signal processors. The AD7871 and AD7872 operate from ±5 V power supplies, accept bipolar input signals of ±3 V and can convert full power signals up to 41.5 kHz. In addition to the traditional dc accuracy specifications, the AD7871 and AD7872 are also fully specified for dynamic performance parameters including distortion and signal-to-noise ratio. Both devices are fabricated in Analog Devices’ LC2 MOS mixed technology process. The AD7871 is available in 28-pin plastic DIP and PLCC packages. The AD7872 is available in a 16-pin plastic DIP,

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated