Analog Devices AD7871KPZ

1-Channel Single ADC SAR 83ksps 14-bit Byte/Parallel/Serial 28-Pin PLCC Tube
$ 168.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7871KPZ.

SHENGYU ELECTRONICS

Datasheet24 pages11 years ago

Analog Devices

Inventory History

3 month trend:
-8.92%

CAD Models

Download Analog Devices AD7871KPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 168.108
$ 142.634
$ 142.634
Stock
93,173
183,724
183,724
Authorized Distributors
6
5
5
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Number of Bits
14
14
14
Sampling Rate
83 ksps
83 ksps
83 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 hours ago)

Related Parts

Analog DevicesAD7871JPZ
1-Channel Single ADC SAR 83ksps 14-bit Byte/Parallel/Serial 28-Pin PLCC Tube
Analog DevicesAD7871JP
ADC Single SAR 83ksps 14-bit Parallel/Serial 28-Pin PLCC
Analog DevicesAD7871KP
1-Channel Single ADC SAR 83ksps 14-bit Parallel/Serial 28-Pin PLCC Tube
Analog DevicesMX7672KP10+
1-Channel Single ADC SAR 308ksps 12-bit Parallel 28-Pin PLCC Tube

Descriptions

Descriptions of Analog Devices AD7871KPZ provided by its distributors.

1-Channel Single ADC SAR 83ksps 14-bit Byte/Parallel/Serial 28-Pin PLCC Tube
1-CH 14-BIT SUCCESSIVE APPROXIMATION ADC SERIAL/PARALLEL ACCESS PQCC28
CMOS, Complete 14-Bit, Sampling ADC with Three Data Output Formats
±5V 80dB 83Ksps 14bit 1-Ch 14-Bit Parallel/SPI Single-Ended SAR ADC PLCC-28 SMD 3.94mm H
AD CONVERTER, 1CH, 5.25V, SAR, PLCC-28;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated