Analog Devices AD7871JP

ADC Single SAR 83ksps 14-bit Parallel/Serial 28-Pin PLCC
$ 56.75

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7871JP.

Newark

Datasheet16 pages29 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7871JP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 56.75
$ 140.201
$ 140.201
Stock
199,264
173,798
173,798
Authorized Distributors
1
4
4
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Number of Bits
14
14
14
Sampling Rate
83 ksps
83 ksps
83 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Analog DevicesAD7871JPZ
1-Channel Single ADC SAR 83ksps 14-bit Byte/Parallel/Serial 28-Pin PLCC Tube
Analog DevicesAD7871KPZ
1-Channel Single ADC SAR 83ksps 14-bit Byte/Parallel/Serial 28-Pin PLCC Tube
Analog DevicesAD7871KP
1-Channel Single ADC SAR 83ksps 14-bit Parallel/Serial 28-Pin PLCC Tube
Analog DevicesMX7672KP10+
1-Channel Single ADC SAR 308ksps 12-bit Parallel 28-Pin PLCC Tube

Descriptions

Descriptions of Analog Devices AD7871JP provided by its distributors.

ADC Single SAR 83ksps 14-bit Parallel/Serial 28-Pin PLCC
LC2MOS Complete 14-Bit, Sampling ADCs | IC ADC 14BIT SAR 28PLCC
±5V 82dB 83Ksps 14bit 14 Parallel,SPI Single-Ended ±5V SAR LCC SMD mount 3.94mm(height)
ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial, Parallel, 8 Bits, Parallel, Word Access, CMOS, PQCC28
The AD7871 and AD7872 are fast, complete, 14-bit analog-to-digital converters. They consist of a track/hold amplifier, successive-approximation ADC, 3 V buried Zener reference and versatile interface logic. The ADC features a self-contained, laser trimmed internal clock, so no external clock timing components are required. The on-chip clock may be overridden to synchronize ADC operation to the digital system for minimum noise. The AD7871 offers a choice of three data output formats: a single, parallel, 14-bit word; two 8-bit bytes or a 14-bit serial data stream. The AD7872 is a serial output device only. The two parts are capable of interfacing to all modern microprocessors and digital signal processors. The AD7871 and AD7872 operate from ±5 V power supplies, accept bipolar input signals of ±3 V and can convert full power signals up to 41.5 kHz. In addition to the traditional dc accuracy specifications, the AD7871 and AD7872 are also fully specified for dynamic performance parameters including distortion and signal-to-noise ratio. Both devices are fabricated in Analog Devices’ LC2 MOS mixed technology process. The AD7871 is available in 28-pin plastic DIP and PLCC packages. The AD7872 is available in a 16-pin plastic DIP, hermetic DIP and 16-lead SOIC packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated