Analog Devices AD7870KP

ADC Single SAR 100ksps 12-bit Parallel/Serial 28-Pin PLCC
$ 34.49

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7870KP.

DigiKey

Datasheet20 pages29 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7870KP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 34.49
$ 109.981
$ 109.981
Stock
177,527
146,217
146,217
Authorized Distributors
1
5
5
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
-
100 ksps
100 ksps
Polarity
-
Bipolar
Bipolar
Interface
-
2-Wire, SPI
2-Wire, SPI
Integral Nonlinearity (INL)
-
1 LSB
1 LSB
Differential Nonlinearity
-
1 LSB
1 LSB
Number of A/D Converters
-
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
5 V
5 V

Related Parts

Analog DevicesMX7672KP05+
ADC Single SAR 192ksps 12-bit Parallel 28-Pin PLCC
Analog DevicesAD574AJP-REEL
Single ADC SAR 12-bit Parallel 28-Pin PLCC T/R
Analog DevicesAD7672KP10
ADC Single SAR 1.25Msps 12-bit Parallel 28-Pin PLCC
Analog DevicesAD574AJPZ
1-Channel Single ADC SAR 12-bit Parallel 28-Pin PLCC Tube
Texas InstrumentsTLC1550IFN
ADC 5V 164Ksps 10-Bit 1-Ch 10-Ch Parallel Single-Ended SAR PLCC-28 SMD 11.51mm × 11.51mm × 4.06mm
Texas InstrumentsTLC1551IFN
10-Bit, 164 kSPS ADC Parallel Out, Direct I/F to DSP/uProcessor, 10 Ch. 28-PLCC -40 to 85

Descriptions

Descriptions of Analog Devices AD7870KP provided by its distributors.

ADC Single SAR 100ksps 12-bit Parallel/Serial 28-Pin PLCC
IC ADC 12BIT SAMPLING 3V 28-PLCC
IC OPAMP GP 2 CIRCUIT 8SO
IC ADC 12BIT 28PLCC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated