Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7854BR

Single ADC SAR 200ksps 12-bit Parallel 28-Pin SOIC W Tube
$ 14.72

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7854BR.

Arrow Electronics

Datasheet28 pages26 years ago

Sierra IC

DigiKey

Inventory History

3 month trend:
-13.53%

CAD Models

Download Analog Devices AD7854BR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.72
$ 15.65
Stock
117,357
112,862
Authorized Distributors
1
1
Case/Package
SOIC W
SOIC W
Number of Pins
28
28
Number of Bits
12
12
Sampling Rate
200 ksps
200 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
1
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesAD7854BRZ
ADC Single SAR 200ksps 12-bit Parallel 28-Pin SOIC W
Analog DevicesAD7853BRZ
Single ADC SAR 200ksps 12-bit Serial 24-Pin SOIC W Tube
Analog DevicesAD7854ARZ
Analog to Digital Converter Single SAR 200k Single Pole 12-Bit Parallel 28-Pin SOIC W

Descriptions

Descriptions of Analog Devices AD7854BR provided by its distributors.

Single ADC SAR 200ksps 12-bit Parallel 28-Pin SOIC W Tube
IC ADC 12BIT PARALLEL LP 28-SOIC / 12 Bit Analog to Digital Converter Input 2 28-SOIC
Bipolar Unipolar GULL WING DUAL Not Qualified Analog to Digital Converter 85C 5.5V 4.6mus 30mW

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated