Analog Devices AD7853LBR

ADC Single SAR 100ksps 12-bit Serial 24-Pin SOIC W
$ 12.27

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7853LBR.

DigiKey

Datasheet34 pages28 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 12.27
$ 11.71
$ 11.71
Stock
104,815
61,098
61,098
Authorized Distributors
1
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
-
-
Number of Bits
12
12
12
Sampling Rate
-
100 ksps
100 ksps
Polarity
-
-
-
Interface
-
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Texas InstrumentsTLC2578IDW
8-Channel Single ADC SAR 200ksps 12-bit Serial 24-Pin SOIC Tube
Analog DevicesLTC1272-8CCSW#PBF
1-Channel Single ADC SAR 111ksps 12-bit Parallel 24-Pin SOIC W Tube
Analog DevicesAD7858LARZ-REEL
8-Channel Single ADC SAR 100ksps 12-bit Serial 24-Pin SOIC W T/R
Analog DevicesLTC1274ISW#PBF
1-Channel Single ADC SAR 100ksps 12-bit Parallel 24-Pin SOIC W Tube
Analog DevicesMAX172BCWG+T
ADC Single SAR 100ksps 12-bit Parallel 24-Pin SOIC W T/R
Analog DevicesMAX122ACWG+
1-Channel Single ADC SAR 333ksps 12-bit Parallel 24-Pin SOIC W Tube

Descriptions

Descriptions of Analog Devices AD7853LBR provided by its distributors.

ADC Single SAR 100ksps 12-bit Serial 24-Pin SOIC W
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO24
IC ADC 12BIT SRL 200KSPS 24-SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated