Analog Devices AD7853LANZ

Single Channel Single ADC SAR 100ksps 12-bit Serial 24-Pin PDIP N Tube
$ 12.63

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7853LANZ.

SHENGYU ELECTRONICS

Datasheet34 pages27 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7853LANZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.63
$ 14.92
$ 14.92
Stock
112,688
160,545
160,545
Authorized Distributors
1
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
100 ksps
-
-
Polarity
Bipolar, Unipolar
-
-
Interface
SPI
-
-
Integral Nonlinearity (INL)
1 LSB
-
-
Differential Nonlinearity
1 LSB
-
-
Number of A/D Converters
1
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Analog DevicesAD7858LANZ
Octal Channel Single ADC SAR 100ksps 12-bit Serial 24-Pin PDIP N Tube
Analog DevicesAD7853LBNZ
Single Channel Single ADC SAR 100ksps 12-bit Serial 24-Pin PDIP N Tube
Analog DevicesAD7890ANZ-10
8-Channel Single ADC SAR 117ksps 12-bit Serial 24-Pin PDIP N Tube
Analog DevicesMAX191BENG+
1-Channel Single ADC SAR 100ksps 12-bit Parallel/Serial 24-Pin PDIP N Tube
Analog DevicesMAX1245BCPP+
8-Channel Single ADC SAR 100ksps 12-bit Serial 20-Pin PDIP N / IC ADC 12BIT SERIAL 20-DIP

Descriptions

Descriptions of Analog Devices AD7853LANZ provided by its distributors.

Single Channel Single ADC SAR 100ksps 12-bit Serial 24-Pin PDIP N Tube
±1LSB PDIP-24 Through hole mounting 31.75mm*6.35mm*3.3mm
IC ADC 12BIT SRL 200KSPS 24-DIP
Bipolar Unipolar DUAL Not Qualified External Internal Analog to Digital Converter 20pF -40C~85C 1.2V 33mW
The AD7853/AD7853L are high speed, low power, 12-bit ADCs that operate from a single 3 V or 5 V power supply, the AD7853 being optimized for speed and the AD7853L for low power. The ADC powers up with a set of default conditions at which time it can be operated as a read-only ADC. The ADC contains self-calibration and system-calibration options to ensure accurate operation over time and temperature and have a number of power-down options for low power applications. The part powers up with a set of default conditions and can operate as a read only ADC. The AD7853 is capable of 200 kHz throughput rate while the AD7853L is capable of 100 kHz throughput rate. The input track-and-hold acquires a signal in 500 ns and features a pseudo-differential sampling scheme. The AD7853/AD7853L voltage range is 0 to VREF with both straight binary and 2s complement output coding. Input signal range is to the supply, and the part is capable of converting full power signals to 100 kHz. CMOS construction ensures low power dissipation of typically 5.4 mW for normal operation and 3.6 µW in power-down mode. The part is available in 24-pin, 0.3 inch wide dual-in-line package (DIP), 24-lead small outline (SOIC) and 24-lead small shrink outline (SSOP) packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated