Analog Devices AD7846BP

Parallel Word Input Loading 7 Us Settling Time 16-BIT Dac PQCC28

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7846BP.

Analog Devices

Datasheet14 pages13 years ago
Datasheet15 pages24 years ago

Upverter

iiiC

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices AD7846BP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 124.57
Stock
161,917
168,918
Authorized Distributors
0
5
Case/Package
P
P
Number of Pins
28
28
Number of Bits
16
16
Settling Time
9 µs
9 µs
Interface
-
-
Integral Nonlinearity (INL)
8 LSB
8 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
-
11.4 V
Max Supply Voltage
-
15.75 V

Related Parts

Analog DevicesAD7846KPZ-REEL
LC2MOS 16-Bit Voltage Output DAC
Analog DevicesAD7846JPZ
D/A Converter, 1 Func, Parallel, Word Input Loading, 7us Settling Time, PQCC28
Analog DevicesAD7846APZ
PARALLEL WORD INPUT LOADING 7 us SETTLING TIME 16-BIT DAC PQCC28

Descriptions

Descriptions of Analog Devices AD7846BP provided by its distributors.

PARALLEL WORD INPUT LOADING 7 us SETTLING TIME 16-BIT DAC PQCC28
DAC 1-CH Resistor-String 16-bit 28-Pin PLCC Tube
16-Bit Voltage Output DAC | IC DAC 16BIT V-OUT 28PLCC
The AD7846 is a 16-bit DAC constructed with the Analog Devices, Inc., LC2MOS process. It has VREF+ and VREF− reference inputs and an on-chip output amplifier. These can be configured to give a unipolar output range (0 V to +5 V, 0 V to +10 V) or bipolar output ranges (±5 V, ±10 V). The DAC uses a segmented architecture. The four MSBs in the DAC latch select one of the segments in a 16-resistor string. Both taps of the segment are buffered by amplifiers and fed to a 12-bit DAC, which provides a further 12 bits of resolution. This architecture ensures 16-bit monotonicity. Excellent integral linearity results from tight matching between the input offset voltages of the two buffer amplifiers. In addition to the excellent accuracy specifications, the AD7846 also offers a comprehensive microprocessor interface. There are 16 data I/O pins, plus control lines (CS, R/W, LDAC and CLR). R/W and CS allow writing to and reading from the I/O latch. This is the readback function, which is useful in ATE applications. LDAC allows simultaneous updating of DACs in a multi-DAC system and the CLR line will reset the contents of the DAC latch to 00…000 or 10…000 depending on the state of R/W. This means that the DAC output can be reset to 0 V in both the unipolar and bipolar configurations. The AD7846 is available in 28-lead plastic, ceramic, and PLCC packages. Product Highlights 16-Bit Monotonicity The guaranteed 16-bit monotonicity over temperature makes the AD7846 ideal for closed-loop applications. Readback The ability to read back the DAC register contents minimizes software routines when the AD7846 is used in ATE systems. Power Dissipation Power dissipation of 100 mW makes the AD7846 the lowest power, high accuracy DAC on the market.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated